IC ADC 12BIT SAR 3MSPS 48-LQFP - AD7482BSTZ - Integrated Circuits (ICs)
| Digi-Key Part Number | AD7482BSTZ-ND |
1 25 100 250 500 1000 |
14.39000 12.96000 11.49120 11.01600 10.80000 10.67040 |
Extended Price
14.39 324.00 1149.12 2754.00 5400.00 10670.40 |
| Manufacturer Part Number | AD7482BSTZ | |||
| Description | IC ADC 12BIT SAR 3MSPS 48-LQFP | |||
| Quantity Available | 68 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7482BSTZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 48-LQFP |
| Data Interface | Parallel |
| Packaging | Tray |
| Sampling Rate (Per Second) | 3M |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 1 Single-Ended, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 90mW |
| Drawing Number | 505; ST-48; ST; 48 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7482BSTZ AD7482BSTZ |
AD7482BSTZ Specification Sheet
IC ADC 12BIT SAR 3MSPS 48-LQFP - AD7482BSTZ (AD7482BSTZ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 12BIT SAR 3MSPS 48-LQFP - AD7482BSTZ
Order 'ic adc 12bit sar 3msps 48-lqfp - AD7482BSTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7482BSTZ-ND.
IC ADC 12BIT SAR 3MSPS 48-LQFP - AD7482AST
Order 'ic adc 12bit sar 3msps 48-lqfp - AD7482AST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7482AST-ND.
IC ADC 12BIT SAR 3MSPS 48-LQFP - AD7482BST
Order 'ic adc 12bit sar 3msps 48-lqfp - AD7482BST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7482BST-ND.
IC ADC 14BIT SAR 3MSPS 48-LQFP - AD7484BST
Order 'ic adc 14bit sar 3msps 48-lqfp - AD7484BST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7484BST-ND.
IC ADC 14BIT SAR 3MSPS 48-LQFP - AD7484BSTZ
Order 'ic adc 14bit sar 3msps 48-lqfp - AD7484BSTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7484BSTZ-ND.
IC ADC 12BIT SAR 3MSPS 48LQFP - AD7482ASTZ
Order 'ic adc 12bit sar 3msps 48lqfp - AD7482ASTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7482ASTZ-ND.
IC ADC 14BIT SAR 1MSPS 48-LQFP - AD7485BST
Order 'ic adc 14bit sar 1msps 48-lqfp - AD7485BST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7485BST-ND.
IC ADC 14BIT SAR 1MSPS 48-LQFP - AD7485BSTZ
Order 'ic adc 14bit sar 1msps 48-lqfp - AD7485BSTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7485BSTZ-ND.
IC ADC 18BIT SAR 5V 48-LQFP T/R - AD7674ASTRL
Order 'ic adc 18bit sar 5v 48-lqfp t/r - AD7674ASTRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7674ASTRL-ND.
IC ADC 18BIT SAR 100KSPS 48-LQFP - AD7678ASTZ
Order 'ic adc 18bit sar 100ksps 48-lqfp - AD7678ASTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7678ASTZ-ND.
IC ADC 18BIT SAR 100KSPS 48-LQFP - AD7678ASTZRL
Order 'ic adc 18bit sar 100ksps 48-lqfp - AD7678ASTZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7678ASTZRL-ND.
IC ADC 16BIT W/REF 48-LQFP T/R - AD7661ASTRL
Order 'ic adc 16bit w/ref 48-lqfp t/r - AD7661ASTRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7661ASTRL-ND.
IC ADC 16BIT CMOS 5V 48-LQFP - AD7665ASTRL
Order 'ic adc 16bit cmos 5v 48-lqfp - AD7665ASTRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7665ASTRL-ND.
IC ADC 16BIT DIFF INP 48-LQFP - AD7675ASTRL
Order 'ic adc 16bit diff inp 48-lqfp - AD7675ASTRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7675ASTRL-ND.
IC ADC 16BIT 2MSPS DIFF 48-LQFP - AD7621ASTZ
Order 'ic adc 16bit 2msps diff 48-lqfp - AD7621ASTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7621ASTZ-ND.
Send this link via E-Mail
Help With This Screen
