IC ADC 12BIT SERIAL LP 8-MSOP - AD7475ARMZ-REEL7
| Digi-Key Part Number | AD7475ARMZ-REEL7CT-ND |
1 25 100 250 500 |
8.43000 7.59000 6.72980 6.45152 6.32500 |
Extended Price
8.43 189.75 672.98 1612.88 3162.50 |
| Manufacturer Part Number | AD7475ARMZ-REEL7 | |||
| Description | IC ADC 12BIT SERIAL LP 8-MSOP | |||
| Quantity Available | 684 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7475ARMZ-REEL7 |
| Vendor | Analog Devices Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 8-MSOP |
| Data Interface | Serial |
| Packaging | Cut Tape (CT) |
| Sampling Rate (Per Second) | 1M |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7475ARMZ REEL7 AD7475ARMZREEL7 AD7475ARMZ REEL7CT ND AD7475ARMZREEL7CTND AD7475ARMZ-REEL7CT |
AD7475ARMZ-REEL7 Specification Sheet
IC ADC 12BIT SERIAL LP 8-MSOP - AD7475ARMZ-REEL7 (AD7475ARMZ-REEL7CT-ND)
Related parts :IC ADC 12BIT SERIAL LP 8-MSOP - AD7475ARMZ-REEL7
Order 'ic adc 12bit serial lp 8-msop - AD7475ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD7475ARMZ-REEL7CT-ND.
IC ADC 12BIT SERIAL LP 8-MSOP - AD7475ARMZ-REEL7
Order 'ic adc 12bit serial lp 8-msop - AD7475ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD7475ARMZ-REEL7DKR-ND.
IC ADC 12BIT SERIAL LP 8-MSOP - AD7475ARMZ-REEL7
Order 'ic adc 12bit serial lp 8-msop - AD7475ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7475ARMZ-REEL7TR-ND.
IC ADC 12BIT 1.6V LP 8-MSOP - AD7466BRMZ-REEL7
Order 'ic adc 12bit 1.6v lp 8-msop - AD7466BRMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7466BRMZ-REEL7-ND.
IC ADC 12BIT DUAL LP 8-MSOP - AD7921ARM-REEL7
Order 'ic adc 12bit dual lp 8-msop - AD7921ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7921ARM-REEL7TR-ND.
IC ADC 12BIT 1.6V LP 8-MSOP T/R - AD7466BRM-REEL7
Order 'ic adc 12bit 1.6v lp 8-msop t/r - AD7466BRM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7466BRM-REEL7-ND.
IC ADC 12BIT SRL LP 8-MSOP T/R - AD7475ARM-REEL7
Order 'ic adc 12bit srl lp 8-msop t/r - AD7475ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7475ARM-REEL7-ND.
IC ADC 12BIT SRL LP 8-MSOP T/R - AD7475ARM-REEL
Order 'ic adc 12bit srl lp 8-msop t/r - AD7475ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7475ARM-REEL-ND.
IC ADC 12BIT SRL LP 8-MSOP T/R - AD7475BRM-REEL7
Order 'ic adc 12bit srl lp 8-msop t/r - AD7475BRM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7475BRM-REEL7-ND.
IC ADC 12BIT SRL LP 8-MSOP T/R - AD7475BRM-REEL
Order 'ic adc 12bit srl lp 8-msop t/r - AD7475BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7475BRM-REEL-ND.
IC ADC 12BIT 1.6V LP 8-MSOP T/R - AD7466BRM-REEL
Order 'ic adc 12bit 1.6v lp 8-msop t/r - AD7466BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7466BRM-REEL-ND.
IC ADC 12BIT 1.6V LP 8-MSOP - AD7466BRMZ
Order 'ic adc 12bit 1.6v lp 8-msop - AD7466BRMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7466BRMZ-ND.
IC ADC 12BIT 1.6V LP 8-MSOP - AD7466BRMZ-REEL
Order 'ic adc 12bit 1.6v lp 8-msop - AD7466BRMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7466BRMZ-REEL-ND.
IC ADC 8BIT 1.6V LP 8-MSOP - AD7468BRMZ-REEL7
Order 'ic adc 8bit 1.6v lp 8-msop - AD7468BRMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7468BRMZ-REEL7-ND.
IC ADC 12BIT SRL LP 8-MSOP - AD7475ARM
Order 'ic adc 12bit srl lp 8-msop - AD7475ARM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7475ARM-ND.
Send this link via E-Mail
Help With This Screen