CAP 22UF 35V ELECT KMG RAD - KMG35VB22RM5X11LL - Capacitors
| Digi-Key Part Number | KMG35VB22RM5X11LL-ND |
2000 |
.04800 |
Extended Price
96.00 |
| Manufacturer Part Number | KMG35VB22RM5X11LL | |||
| Description | CAP 22UF 35V ELECT KMG RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | KMG35VB22RM5X11LL |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 22µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.079" (2.00mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | KMG |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
KMG35VB22RM5X11LL KMG35VB22RM5X11LL |
CAP 22UF 35V ELECT KMG RAD - KMG35VB22RM5X11LL (KMG35VB22RM5X11LL-ND) - Capacitors
Related parts Capacitors :CAP 22UF 35V ELECT KMG RAD - KMG35VB22RM5X11LL
Order 'cap 22uf 35v elect kmg rad - KMG35VB22RM5X11LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KMG35VB22RM5X11LL-ND.
CAP 22UF 35V ELECT KMG RAD - EKMG350ELL220ME11D
Order 'cap 22uf 35v elect kmg rad - EKMG350ELL220ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1318-ND.
CAP 22UF 35V ELECT SMG RAD - ESMG350ELL220ME11D
Order 'cap 22uf 35v elect smg rad - ESMG350ELL220ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1079-ND.
CAP 22UF 10V ELECT KMG RAD - EKMG100ELL220ME11D
Order 'cap 22uf 10v elect kmg rad - EKMG100ELL220ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1274-ND.
CAP 22UF 16V ELECT KMG RAD - EKMG160ELL220ME11D
Order 'cap 22uf 16v elect kmg rad - EKMG160ELL220ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1289-ND.
CAP 22UF 25V ELECT KMG RAD - EKMG250ELL220ME11D
Order 'cap 22uf 25v elect kmg rad - EKMG250ELL220ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1304-ND.
CAP 4.7UF 35V ELECT KMG RAD - EKMG350ELL4R7ME11D
Order 'cap 4.7uf 35v elect kmg rad - EKMG350ELL4R7ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1316-ND.
CAP 10UF 35V ELECT KMG RAD - EKMG350ELL100ME11D
Order 'cap 10uf 35v elect kmg rad - EKMG350ELL100ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1317-ND.
CAP 33UF 35V ELECT KMG RAD - EKMG350ELL330ME11D
Order 'cap 33uf 35v elect kmg rad - EKMG350ELL330ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1319-ND.
CAP 47UF 35V ELECT KMG RAD - EKMG350ELL470ME11D
Order 'cap 47uf 35v elect kmg rad - EKMG350ELL470ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1320-ND.
CAP 100UF 35V ELECT KMG RAD - EKMG350ELL101MF11D
Order 'cap 100uf 35v elect kmg rad - EKMG350ELL101MF11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1321-ND.
CAP 220UF 35V ELECT KMG RAD - EKMG350ELL221MHB5D
Order 'cap 220uf 35v elect kmg rad - EKMG350ELL221MHB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1322-ND.
CAP 330UF 35V ELECT KMG RAD - EKMG350ELL331MJC5S
Order 'cap 330uf 35v elect kmg rad - EKMG350ELL331MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1323-ND.
CAP 470UF 35V ELECT KMG RAD - EKMG350ELL471MJ16S
Order 'cap 470uf 35v elect kmg rad - EKMG350ELL471MJ16S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1324-ND.
CAP 1000UF 35V ELECT KMG RAD - EKMG350ELL102MK20S
Order 'cap 1000uf 35v elect kmg rad - EKMG350ELL102MK20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1325-ND.
Send this link via E-Mail
Help With This Screen