IC ADC 8BIT 3MSPS HS LP 8MSOP - AD7278BRMZ
| Digi-Key Part Number | AD7278BRMZ-ND |
50 |
3.97800 |
Extended Price
198.90 |
| Manufacturer Part Number | AD7278BRMZ | |||
| Description | IC ADC 8BIT 3MSPS HS LP 8MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7278BRMZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 8 |
| Package / Case | 8-MSOP |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 3M |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7278BRMZ AD7278BRMZ |
AD7278BRMZ Specification Sheet
IC ADC 8BIT 3MSPS HS LP 8MSOP - AD7278BRMZ (AD7278BRMZ-ND)
Related parts:IC ADC 8BIT 3MSPS HS LP 8MSOP - AD7278BRMZ
Order 'ic adc 8bit 3msps hs lp 8msop - AD7278BRMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7278BRMZ-ND.
IC ADC 8BIT 3MSPS HS LP 8MSOP - AD7278BRMZ-REEL
Order 'ic adc 8bit 3msps hs lp 8msop - AD7278BRMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7278BRMZ-REEL-ND.
IC ADC 10BIT 3MSPS HS LP 8MSOP - AD7273BRMZ
Order 'ic adc 10bit 3msps hs lp 8msop - AD7273BRMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7273BRMZ-ND.
IC ADC 10BIT 3MSPS HS LP 8MSOP - AD7273BRMZ-REEL
Order 'ic adc 10bit 3msps hs lp 8msop - AD7273BRMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7273BRMZ-REEL-ND.
IC ADC 12BIT 3MSPS HS LP 8MSOP - AD7274BRM
Order 'ic adc 12bit 3msps hs lp 8msop - AD7274BRM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7274BRM-ND.
IC ADC 12BIT 3MSPS HS LP 8MSOP - AD7274BRMZ
Order 'ic adc 12bit 3msps hs lp 8msop - AD7274BRMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7274BRMZ-ND.
IC ADC 12BIT 3MSPS HS LP 8MSOP - AD7274BRMZ-REEL
Order 'ic adc 12bit 3msps hs lp 8msop - AD7274BRMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7274BRMZ-REEL-ND.
IC ADC 12BIT 3MSPS HS LP 8MSOP - AD7276BRM
Order 'ic adc 12bit 3msps hs lp 8msop - AD7276BRM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7276BRM-ND.
IC ADC 12BIT 3MSPS HS LP 8MSOP - AD7276BRMZ
Order 'ic adc 12bit 3msps hs lp 8msop - AD7276BRMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7276BRMZ-ND.
IC ADC 12BIT 3MSPS HS LP 8MSOP - AD7276BRMZ-REEL
Order 'ic adc 12bit 3msps hs lp 8msop - AD7276BRMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7276BRMZ-REEL-ND.
IC ADC 10BIT 3MSPS HS LP 8MSOP - AD7277BRMZ
Order 'ic adc 10bit 3msps hs lp 8msop - AD7277BRMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7277BRMZ-ND.
IC ADC 10BIT 3MSPS HS LP 8MSOP - AD7277BRMZ-REEL
Order 'ic adc 10bit 3msps hs lp 8msop - AD7277BRMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7277BRMZ-REEL-ND.
IC ADC 8BIT 3MSPS HS LP 6TSOT - AD7278BUJZ-500RL7
Order 'ic adc 8bit 3msps hs lp 6tsot - AD7278BUJZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7278BUJZ-500RL7-ND.
IC ADC 8BIT 3MSPS HS LP 6TSOT - AD7278BUJZ-REEL7
Order 'ic adc 8bit 3msps hs lp 6tsot - AD7278BUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7278BUJZ-REEL7-ND.
IC ADC 10BIT 3MSPS HS LP 8TSOT - AD7273BUJZ-500RL7
Order 'ic adc 10bit 3msps hs lp 8tsot - AD7273BUJZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7273BUJZ-500RL7-ND.
Send this link via E-Mail
Help With This Screen