IC ADC 10BIT 3MSPS HS LP 8MSOP - AD7273BRMZ-REEL - Integrated Circuits (ICs)
| Digi-Key Part Number | AD7273BRMZ-REEL-ND |
3000 |
5.53040 |
Extended Price
16591.20 |
| Manufacturer Part Number | AD7273BRMZ-REEL | |||
| Description | IC ADC 10BIT 3MSPS HS LP 8MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7273BRMZ-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 8-MSOP |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 3M |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7273BRMZ REEL AD7273BRMZREEL |
AD7273BRMZ-REEL Specification Sheet
IC ADC 10BIT 3MSPS HS LP 8MSOP - AD7273BRMZ-REEL (AD7273BRMZ-REEL-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 10BIT 3MSPS HS LP 8MSOP - AD7273BRMZ-REEL
Order 'ic adc 10bit 3msps hs lp 8msop - AD7273BRMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7273BRMZ-REEL-ND.
IC ADC 10BIT 3MSPS HS LP 8MSOP - AD7273BRMZ
Order 'ic adc 10bit 3msps hs lp 8msop - AD7273BRMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7273BRMZ-ND.
IC ADC 10BIT 3MSPS HS LP 8MSOP - AD7277BRMZ-REEL
Order 'ic adc 10bit 3msps hs lp 8msop - AD7277BRMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7277BRMZ-REEL-ND.
IC ADC 12BIT 3MSPS HS LP 8MSOP - AD7274BRMZ-REEL
Order 'ic adc 12bit 3msps hs lp 8msop - AD7274BRMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7274BRMZ-REEL-ND.
IC ADC 12BIT 3MSPS HS LP 8MSOP - AD7276BRMZ-REEL
Order 'ic adc 12bit 3msps hs lp 8msop - AD7276BRMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7276BRMZ-REEL-ND.
IC ADC 10BIT 3MSPS HS LP 8MSOP - AD7277BRMZ
Order 'ic adc 10bit 3msps hs lp 8msop - AD7277BRMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7277BRMZ-ND.
IC ADC 8BIT 3MSPS HS LP 8MSOP - AD7278BRMZ-REEL
Order 'ic adc 8bit 3msps hs lp 8msop - AD7278BRMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7278BRMZ-REEL-ND.
IC ADC 10BIT 3MSPS HS LP 8TSOT - AD7273BUJZ-500RL7
Order 'ic adc 10bit 3msps hs lp 8tsot - AD7273BUJZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7273BUJZ-500RL7-ND.
IC ADC 10BIT 3MSPS HS LP 8TSOT - AD7273BUJZ-REEL7
Order 'ic adc 10bit 3msps hs lp 8tsot - AD7273BUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7273BUJZ-REEL7-ND.
IC ADC 12BIT 3MSPS HS LP 8MSOP - AD7274BRM
Order 'ic adc 12bit 3msps hs lp 8msop - AD7274BRM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7274BRM-ND.
IC ADC 12BIT 3MSPS HS LP 8MSOP - AD7274BRMZ
Order 'ic adc 12bit 3msps hs lp 8msop - AD7274BRMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7274BRMZ-ND.
IC ADC 12BIT 3MSPS HS LP 8MSOP - AD7276BRM
Order 'ic adc 12bit 3msps hs lp 8msop - AD7276BRM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7276BRM-ND.
IC ADC 12BIT 3MSPS HS LP 8MSOP - AD7276BRMZ
Order 'ic adc 12bit 3msps hs lp 8msop - AD7276BRMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7276BRMZ-ND.
IC ADC 10BIT 3MSPS HS LP 6TSOT - AD7277BUJZ-500RL7
Order 'ic adc 10bit 3msps hs lp 6tsot - AD7277BUJZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7277BUJZ-500RL7-ND.
IC ADC 10BIT 3MSPS HS LP 6TSOT - AD7277BUJZ-REEL7
Order 'ic adc 10bit 3msps hs lp 6tsot - AD7277BUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7277BUJZ-REEL7-ND.
Send this link via E-Mail
Help With This Screen