IC ADC 12BIT 3CHAN 2MSPS 32LFCSP - AD7266BCPZ-REEL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | AD7266BCPZ-REEL7-ND |
1500 |
11.10265 |
Extended Price
16653.97 |
| Manufacturer Part Number | AD7266BCPZ-REEL7 | |||
| Description | IC ADC 12BIT 3CHAN 2MSPS 32LFCSP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7266BCPZ-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 32-LFCSP |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 2M |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7266BCPZ REEL7 AD7266BCPZREEL7 |
AD7266BCPZ-REEL7 Specification Sheet
IC ADC 12BIT 3CHAN 2MSPS 32LFCSP - AD7266BCPZ-REEL7 (AD7266BCPZ-REEL7-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 12BIT 3CHAN 2MSPS 32LFCSP - AD7266BCPZ-REEL7
Order 'ic adc 12bit 3chan 2msps 32lfcsp - AD7266BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7266BCPZ-REEL7-ND.
IC ADC 12BIT 3CHAN 2MSPS 32LFCSP - AD7266BCPZ-REEL
Order 'ic adc 12bit 3chan 2msps 32lfcsp - AD7266BCPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7266BCPZ-REEL-ND.
IC ADC 12BIT 3CHAN 1MSPS 32LFCSP - AD7265BCPZ-REEL7
Order 'ic adc 12bit 3chan 1msps 32lfcsp - AD7265BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7265BCPZ-REEL7-ND.
IC ADC 12BIT 3CHAN 2MSPS 32LFCSP - AD7266BCP
Order 'ic adc 12bit 3chan 2msps 32lfcsp - AD7266BCP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7266BCP-ND.
IC ADC 12BIT 3CHAN 2MSPS 32TQFP - AD7266BSUZ-REEL7
Order 'ic adc 12bit 3chan 2msps 32tqfp - AD7266BSUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7266BSUZ-REEL7-ND.
IC ADC 12BIT 3CHAN 1MSPS 32LFCSP - AD7265BCP
Order 'ic adc 12bit 3chan 1msps 32lfcsp - AD7265BCP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7265BCP-ND.
IC ADC 12BIT 3CHAN 1MSPS 32LFCSP - AD7265BCPZ
Order 'ic adc 12bit 3chan 1msps 32lfcsp - AD7265BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7265BCPZ-ND.
IC ADC 12BIT 3CHAN 1MSPS 32LFCSP - AD7265BCPZ-REEL
Order 'ic adc 12bit 3chan 1msps 32lfcsp - AD7265BCPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7265BCPZ-REEL-ND.
IC ADC 12BIT 3CHAN 1MSPS 32TQFP - AD7265BSUZ-REEL7
Order 'ic adc 12bit 3chan 1msps 32tqfp - AD7265BSUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7265BSUZ-REEL7-ND.
IC ADC 12BIT 3CHAN 2MSPS 32TQFP - AD7266BSUZ-REEL
Order 'ic adc 12bit 3chan 2msps 32tqfp - AD7266BSUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7266BSUZ-REEL-ND.
IC ADC 12BIT 8CH 1.5MSPS 32LFCSP - AD7938BCP-REEL7
Order 'ic adc 12bit 8ch 1.5msps 32lfcsp - AD7938BCP-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7938BCP-REEL7-ND.
IC ADC 12BIT 8CH 1.5MSPS 32LFCSP - AD7938BCPZ-REEL7
Order 'ic adc 12bit 8ch 1.5msps 32lfcsp - AD7938BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7938BCPZ-REEL7-ND.
IC ADC 12BIT 3CH 2MSPS 32-LFCSP - AD7266BCPZ
Order 'ic adc 12bit 3ch 2msps 32-lfcsp - AD7266BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7266BCPZ-ND.
IC ADC 12BIT PARALLEL 24-TSSOP - AD7472BRU-REEL7
Order 'ic adc 12bit parallel 24-tssop - AD7472BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7472BRU-REEL7-ND.
IC ADC 12BIT TOUCHSCREEN 16-QSOP - AD7843ARQ-REEL7
Order 'ic adc 12bit touchscreen 16-qsop - AD7843ARQ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7843ARQ-REEL7-ND.
Send this link via E-Mail
Help With This Screen