IC ADC 12BIT 3CHAN 1MSPS 32TQFP - AD7265BSUZ-REEL - Integrated Circuits (ICs)
| Digi-Key Part Number | AD7265BSUZ-REEL-ND |
2000 |
8.44740 |
Extended Price
16894.80 |
| Manufacturer Part Number | AD7265BSUZ-REEL | |||
| Description | IC ADC 12BIT 3CHAN 1MSPS 32TQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7265BSUZ-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 32-TQFP |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 1M |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7265BSUZ REEL AD7265BSUZREEL |
AD7265BSUZ-REEL Specification Sheet
IC ADC 12BIT 3CHAN 1MSPS 32TQFP - AD7265BSUZ-REEL (AD7265BSUZ-REEL-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 12BIT 3CHAN 1MSPS 32TQFP - AD7265BSUZ-REEL
Order 'ic adc 12bit 3chan 1msps 32tqfp - AD7265BSUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7265BSUZ-REEL-ND.
IC ADC 12BIT 3CHAN 1MSPS 32TQFP - AD7265BSUZ
Order 'ic adc 12bit 3chan 1msps 32tqfp - AD7265BSUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7265BSUZ-ND.
IC ADC 12BIT 3CHAN 1MSPS 32TQFP - AD7265BSUZ-REEL7
Order 'ic adc 12bit 3chan 1msps 32tqfp - AD7265BSUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7265BSUZ-REEL7-ND.
IC ADC 12BIT 3CHAN 1MSPS 32LFCSP - AD7265BCPZ-REEL
Order 'ic adc 12bit 3chan 1msps 32lfcsp - AD7265BCPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7265BCPZ-REEL-ND.
IC ADC 12BIT 3CHAN 2MSPS 32TQFP - AD7266BSUZ-REEL
Order 'ic adc 12bit 3chan 2msps 32tqfp - AD7266BSUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7266BSUZ-REEL-ND.
IC ADC 12BIT 3CHAN 1MSPS 32LFCSP - AD7265BCP
Order 'ic adc 12bit 3chan 1msps 32lfcsp - AD7265BCP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7265BCP-ND.
IC ADC 12BIT 3CHAN 1MSPS 32LFCSP - AD7265BCPZ
Order 'ic adc 12bit 3chan 1msps 32lfcsp - AD7265BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7265BCPZ-ND.
IC ADC 12BIT 3CHAN 1MSPS 32LFCSP - AD7265BCPZ-REEL7
Order 'ic adc 12bit 3chan 1msps 32lfcsp - AD7265BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7265BCPZ-REEL7-ND.
IC ADC 12BIT 3CHAN 2MSPS 32LFCSP - AD7266BCPZ-REEL
Order 'ic adc 12bit 3chan 2msps 32lfcsp - AD7266BCPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7266BCPZ-REEL-ND.
IC ADC 12BIT 3CHAN 2MSPS 32TQFP - AD7266BSUZ-REEL7
Order 'ic adc 12bit 3chan 2msps 32tqfp - AD7266BSUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7266BSUZ-REEL7-ND.
IC ADC 12BIT 2CH DUAL 20TSSOP - AD7866ARU-REEL
Order 'ic adc 12bit 2ch dual 20tssop - AD7866ARU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7866ARU-REEL-ND.
IC ADC 12BIT 2CH DUAL 20TSSOP - AD7866BRU-REEL
Order 'ic adc 12bit 2ch dual 20tssop - AD7866BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7866BRU-REEL-ND.
IC ADC 12BIT DUAL LP 8MSOP - AD7921ARM-REEL
Order 'ic adc 12bit dual lp 8msop - AD7921ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7921ARM-REEL-ND.
IC ADC 12BIT TOUCHSCREEN 16-QSOP - AD7843ARQ-REEL
Order 'ic adc 12bit touchscreen 16-qsop - AD7843ARQ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7843ARQ-REEL-ND.
IC ADC 12BIT TOUCHSCREEN 16-QSOP - AD7843ARQZ-REEL
Order 'ic adc 12bit touchscreen 16-qsop - AD7843ARQZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7843ARQZ-REEL-ND.
Send this link via E-Mail
Help With This Screen