IC ADC 14BIT SAMPLING 44JLCC - AD679AJZ - Integrated Circuits (ICs)
| Digi-Key Part Number | AD679AJZ-ND |
4 |
136.12500 |
Extended Price
544.50 |
| Manufacturer Part Number | AD679AJZ | |||
| Description | IC ADC 14BIT SAMPLING 44JLCC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD679AJZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 14 |
| Package / Case | 44-JLCC |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 128k |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD679AJZ AD679AJZ |
AD679AJZ Specification Sheet
IC ADC 14BIT SAMPLING 44JLCC - AD679AJZ (AD679AJZ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 14BIT SAMPLING 44JLCC - AD679AJZ
Order 'ic adc 14bit sampling 44jlcc - AD679AJZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679AJZ-ND.
IC ADC 14BIT SAMPLING 28-DIP - AD779JDZ
Order 'ic adc 14bit sampling 28-dip - AD779JDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD779JDZ-ND.
IC ADC 14BIT SAMPLING 28-CDIP - AD679AD
Order 'ic adc 14bit sampling 28-cdip - AD679AD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679AD-ND.
IC ADC 14BIT SAMPLING 44-JLCC - AD679AJ
Order 'ic adc 14bit sampling 44-jlcc - AD679AJ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679AJ-ND.
IC ADC 14BIT SAMPLING 28-CDIP - AD679BD
Order 'ic adc 14bit sampling 28-cdip - AD679BD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679BD-ND.
IC ADC 14BIT SAMPLING 44-JLCC - AD679BJ
Order 'ic adc 14bit sampling 44-jlcc - AD679BJ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679BJ-ND.
IC ADC 14BIT SAMPLING 28-CDIP - AD679JD
Order 'ic adc 14bit sampling 28-cdip - AD679JD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679JD-ND.
IC ADC 14BIT SAMPLING 28-CDIP - AD679KD
Order 'ic adc 14bit sampling 28-cdip - AD679KD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679KD-ND.
IC ADC 14BIT SAMPLING 28-DIP - AD679KN
Order 'ic adc 14bit sampling 28-dip - AD679KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679KN-ND.
IC ADC 14BIT SAMPLING 28-DIP - AD679KNZ
Order 'ic adc 14bit sampling 28-dip - AD679KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679KNZ-ND.
IC ADC 14BIT SAMPLING 28-CDIP - AD679SD
Order 'ic adc 14bit sampling 28-cdip - AD679SD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679SD-ND.
IC ADC 14BIT SAMPLING 28-CDIP - AD779JD
Order 'ic adc 14bit sampling 28-cdip - AD779JD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD779JD-ND.
IC ADC 14BIT SAMPLING 28-DIP - AD779JN
Order 'ic adc 14bit sampling 28-dip - AD779JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD779JN-ND.
IC ADC 14BIT SAMPLING 28DIP - AD779JNZ
Order 'ic adc 14bit sampling 28dip - AD779JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD779JNZ-ND.
IC ADC 14BIT SAMPLING 28-CDIP - AD779KD
Order 'ic adc 14bit sampling 28-cdip - AD779KD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD779KD-ND.
Send this link via E-Mail
Help With This Screen