IC ADC 16BIT SAMPLING 28-CDIP - AD676JD - Integrated Circuits (ICs)
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Analog and Digital, Dual ± AD676JD
| Digi-Key Part Number | AD676JD-ND |
5 |
67.32000 |
Extended Price
336.60 |
| Manufacturer Part Number | AD676JD | |||
| Description | IC ADC 16BIT SAMPLING 28-CDIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Analog and Digital, Dual ± AD676JD
| Technical/Catalog Information | AD676JD |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 16 |
| Package / Case | 28-CDIP (600 mil) |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 100k |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Analog and Digital, Dual ± |
| Number of Inputs and Type | 1 Single-Ended, Bipolar |
| Number of Converters | 2 |
| Power Dissipation (Max) | 480mW |
| Drawing Number | 505; D-28; D; 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD676JD AD676JD |
AD676JD Specification Sheet
IC ADC 16BIT SAMPLING 28-CDIP - AD676JD (AD676JD-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Analog and Digital, Dual ± AD676JDIC ADC 16BIT SAMPLING 28-CDIP - AD676JD
Order 'ic adc 16bit sampling 28-cdip - AD676JD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD676JD-ND.
IC ADC 16BIT SAMPLING 28-CDIP - AD676AD
Order 'ic adc 16bit sampling 28-cdip - AD676AD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD676AD-ND.
IC ADC 16BIT SAMPLING 28-CDIP - AD676BD
Order 'ic adc 16bit sampling 28-cdip - AD676BD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD676BD-ND.
IC ADC 16BIT SAMPLING 28-CDIP - AD676JDZ
Order 'ic adc 16bit sampling 28-cdip - AD676JDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD676JDZ-ND.
IC ADC 16BIT 100KSPS 28-CDIP - AD676KD
Order 'ic adc 16bit 100ksps 28-cdip - AD676KD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD676KD-ND.
IC ADC 12BIT SAMPLING 28-CDIP - AD678AD
Order 'ic adc 12bit sampling 28-cdip - AD678AD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD678AD-ND.
IC ADC 12BIT SAMPLING 28-CDIP - AD678BD
Order 'ic adc 12bit sampling 28-cdip - AD678BD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD678BD-ND.
IC ADC 12BIT SAMPLING 28-CDIP - AD678JD
Order 'ic adc 12bit sampling 28-cdip - AD678JD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD678JD-ND.
IC ADC 12BIT SAMPLING 28-CDIP - AD678KD
Order 'ic adc 12bit sampling 28-cdip - AD678KD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD678KD-ND.
IC ADC 12BIT SAMPLING 28-CDIP - AD678SD
Order 'ic adc 12bit sampling 28-cdip - AD678SD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD678SD-ND.
IC ADC 12BIT SAMPLING 28-CDIP - AD678TD
Order 'ic adc 12bit sampling 28-cdip - AD678TD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD678TD-ND.
IC ADC 14BIT SAMPLING 28-CDIP - AD679AD
Order 'ic adc 14bit sampling 28-cdip - AD679AD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679AD-ND.
IC ADC 14BIT SAMPLING 28-CDIP - AD679BD
Order 'ic adc 14bit sampling 28-cdip - AD679BD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679BD-ND.
IC ADC 14BIT SAMPLING 28-CDIP - AD679JD
Order 'ic adc 14bit sampling 28-cdip - AD679JD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679JD-ND.
IC ADC 14BIT SAMPLING 28-CDIP - AD679KD
Order 'ic adc 14bit sampling 28-cdip - AD679KD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679KD-ND.
Options for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Analog and Digital, Dual ± AD676JD
Send this link via E-Mail
Help With This Screen
