IC ADC 12BIT MONO 3OUT 28-CDIP - AD674BTD - Integrated Circuits (ICs)
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar Tube Dual ± AD674BTD
| Digi-Key Part Number | AD674BTD-ND |
2 |
165.73500 |
Extended Price
331.47 |
| Manufacturer Part Number | AD674BTD | |||
| Description | IC ADC 12BIT MONO 3OUT 28-CDIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar Tube Dual ± AD674BTD
| Technical/Catalog Information | AD674BTD |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 28-CDIP (600 mil) |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 66k |
| Operating Temperature | -55°C ~ 125°C |
| Voltage Supply Source | Dual ± |
| Number of Inputs and Type | 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 375mW |
| Drawing Number | 505; D-28; D; 28 |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD674BTD AD674BTD |
AD674BTD Specification Sheet
IC ADC 12BIT MONO 3OUT 28-CDIP - AD674BTD (AD674BTD-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar Tube Dual ± AD674BTDIC ADC 12BIT MONO 3OUT 28-CDIP - AD674BTD
Order 'ic adc 12bit mono 3out 28-cdip - AD674BTD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD674BTD-ND.
IC ADC 12BIT MONO 3OUT 28-CDIP - AD674BAD
Order 'ic adc 12bit mono 3out 28-cdip - AD674BAD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD674BAD-ND.
IC ADC 12BIT MONO 3OUT 28-CDIP - AD674BBD
Order 'ic adc 12bit mono 3out 28-cdip - AD674BBD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD674BBD-ND.
IC ADC 12BIT MONO 41MSPS 28-CDIP - AD9042AD
Order 'ic adc 12bit mono 41msps 28-cdip - AD9042AD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9042AD-ND.
IC ADC 10BIT MONO 20MSPS 28-CDIP - AD773AJD
Order 'ic adc 10bit mono 20msps 28-cdip - AD773AJD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD773AJD-ND.
IC ADC 12BIT PARALLEL LP 28-CDIP - AD7854AQ
Order 'ic adc 12bit parallel lp 28-cdip - AD7854AQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7854AQ-ND.
IC ADC 12BIT PARALLEL LP 28-CDIP - AD7854LAQ
Order 'ic adc 12bit parallel lp 28-cdip - AD7854LAQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7854LAQ-ND.
IC ADC 12BIT PARALLEL LP 28-CDIP - AD7854SQ
Order 'ic adc 12bit parallel lp 28-cdip - AD7854SQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7854SQ-ND.
IC ADC 12BIT W/REF 28-CDIP - AD574AJD
Order 'ic adc 12bit w/ref 28-cdip - AD574AJD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD574AJD-ND.
IC ADC 12BIT W/REF 28-CDIP - AD574AKD
Order 'ic adc 12bit w/ref 28-cdip - AD574AKD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD574AKD-ND.
IC ADC 12BIT MONO 3OUT 28-SOIC - AD674BAR
Order 'ic adc 12bit mono 3out 28-soic - AD674BAR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD674BAR-ND.
IC ADC 12BIT MONO 3OUT 28-SOIC - AD674BBR
Order 'ic adc 12bit mono 3out 28-soic - AD674BBR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD674BBR-ND.
IC ADC 12BIT MONO 3OUT 28-SOIC - AD674BBRZ
Order 'ic adc 12bit mono 3out 28-soic - AD674BBRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD674BBRZ-ND.
IC ADC 12BIT MONO 3OUT 28-DIP - AD674BJN
Order 'ic adc 12bit mono 3out 28-dip - AD674BJN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD674BJN-ND.
IC ADC 12BIT MONO 3OUT 28-DIP - AD674BKN
Order 'ic adc 12bit mono 3out 28-dip - AD674BKN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD674BKN-ND.
Options for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar Tube Dual ± AD674BTD
Send this link via E-Mail
Help With This Screen
