IC ADC 12BIT MONO 3OUT 28-DIP - AD674BKN - Integrated Circuits (ICs)
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar Tube Dual ± AD674BKN
| Digi-Key Part Number | AD674BKN-ND |
13 |
47.78231 |
Extended Price
621.17 |
| Manufacturer Part Number | AD674BKN | |||
| Description | IC ADC 12BIT MONO 3OUT 28-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar Tube Dual ± AD674BKN
| Technical/Catalog Information | AD674BKN |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 28-DIP (600 mil) |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 66k |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Dual ± |
| Number of Inputs and Type | 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 375mW |
| Drawing Number | 505; N-28; N; 28 |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD674BKN AD674BKN |
AD674BKN Specification Sheet
IC ADC 12BIT MONO 3OUT 28-DIP - AD674BKN (AD674BKN-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar Tube Dual ± AD674BKNIC ADC 12BIT MONO 3OUT 28-DIP - AD674BKN
Order 'ic adc 12bit mono 3out 28-dip - AD674BKN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD674BKN-ND.
IC ADC 12BIT MONO 3OUT 28-DIP - AD674BJN
Order 'ic adc 12bit mono 3out 28-dip - AD674BJN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD674BJN-ND.
IC ADC 12BIT DUAL 250KSPS 28-DIP - AD7862AN-10
Order 'ic adc 12bit dual 250ksps 28-dip - AD7862AN-10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7862AN-10-ND.
IC ADC 12BIT DUAL 250KSPS 28-DIP - AD7862AN-3
Order 'ic adc 12bit dual 250ksps 28-dip - AD7862AN-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7862AN-3-ND.
IC ADC 12BIT W/REF 28-DIP - AD574AJN
Order 'ic adc 12bit w/ref 28-dip - AD574AJN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD574AJN-ND.
IC ADC 12BIT W/REF 28-DIP - AD574AJNZ
Order 'ic adc 12bit w/ref 28-dip - AD574AJNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD574AJNZ-ND.
IC ADC 12BIT W/REF 28-DIP - AD574AKN
Order 'ic adc 12bit w/ref 28-dip - AD574AKN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD574AKN-ND.
IC ADC 12BIT W/REF 28-DIP - AD574AKNZ
Order 'ic adc 12bit w/ref 28-dip - AD574AKNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD574AKNZ-ND.
IC ADC 12BIT MONO 3OUT 28-CDIP - AD674BAD
Order 'ic adc 12bit mono 3out 28-cdip - AD674BAD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD674BAD-ND.
IC ADC 12BIT MONO 3OUT 28-SOIC - AD674BAR
Order 'ic adc 12bit mono 3out 28-soic - AD674BAR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD674BAR-ND.
IC ADC 12BIT MONO 3OUT 28-CDIP - AD674BBD
Order 'ic adc 12bit mono 3out 28-cdip - AD674BBD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD674BBD-ND.
IC ADC 12BIT MONO 3OUT 28-SOIC - AD674BBR
Order 'ic adc 12bit mono 3out 28-soic - AD674BBR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD674BBR-ND.
IC ADC 12BIT MONO 3OUT 28-SOIC - AD674BBRZ
Order 'ic adc 12bit mono 3out 28-soic - AD674BBRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD674BBRZ-ND.
IC ADC 12BIT MONO 3OUT 28DIP - AD674BJNZ
Order 'ic adc 12bit mono 3out 28dip - AD674BJNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD674BJNZ-ND.
IC ADC 12BIT MONO 3OUT 28DIP - AD674BKNZ
Order 'ic adc 12bit mono 3out 28dip - AD674BKNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD674BKNZ-ND.
Options for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar Tube Dual ± AD674BKN
Send this link via E-Mail
Help With This Screen
