IC ADC 12BIT MONO 3OUT 28DIP - AD674BJNZ - Integrated Circuits (ICs)
| Digi-Key Part Number | AD674BJNZ-ND |
13 |
32.99769 |
Extended Price
428.97 |
| Manufacturer Part Number | AD674BJNZ | |||
| Description | IC ADC 12BIT MONO 3OUT 28DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD674BJNZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 28-DIP (600 mil) |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 66k |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Dual ± |
| Number of Inputs and Type | 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 375mW |
| Drawing Number | 505; N-28; N; 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD674BJNZ AD674BJNZ |
AD674BJNZ Specification Sheet
IC ADC 12BIT MONO 3OUT 28DIP - AD674BJNZ (AD674BJNZ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 12BIT MONO 3OUT 28DIP - AD674BJNZ
Order 'ic adc 12bit mono 3out 28dip - AD674BJNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD674BJNZ-ND.
IC ADC 12BIT MONO 3OUT 28DIP - AD674BKNZ
Order 'ic adc 12bit mono 3out 28dip - AD674BKNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD674BKNZ-ND.
IC ADC 12BIT MONO 3OUT 28-CDIP - AD674BAD
Order 'ic adc 12bit mono 3out 28-cdip - AD674BAD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD674BAD-ND.
IC ADC 12BIT MONO 3OUT 28-SOIC - AD674BAR
Order 'ic adc 12bit mono 3out 28-soic - AD674BAR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD674BAR-ND.
IC ADC 12BIT MONO 3OUT 28SOIC - AD674BARZ
Order 'ic adc 12bit mono 3out 28soic - AD674BARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD674BARZ-ND.
IC ADC 12BIT MONO 3OUT 28-CDIP - AD674BBD
Order 'ic adc 12bit mono 3out 28-cdip - AD674BBD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD674BBD-ND.
IC ADC 12BIT MONO 3OUT 28-SOIC - AD674BBR
Order 'ic adc 12bit mono 3out 28-soic - AD674BBR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD674BBR-ND.
IC ADC 12BIT MONO 3OUT 28-SOIC - AD674BBRZ
Order 'ic adc 12bit mono 3out 28-soic - AD674BBRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD674BBRZ-ND.
IC ADC 12BIT MONO 3OUT 28-DIP - AD674BJN
Order 'ic adc 12bit mono 3out 28-dip - AD674BJN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD674BJN-ND.
IC ADC 12BIT MONO 3OUT 28-DIP - AD674BKN
Order 'ic adc 12bit mono 3out 28-dip - AD674BKN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD674BKN-ND.
IC ADC 12BIT MONO 3OUT 28-CDIP - AD674BTD
Order 'ic adc 12bit mono 3out 28-cdip - AD674BTD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD674BTD-ND.
IC ADC 12BIT DUAL 250KSPS 28DIP - AD7862ANZ-10
Order 'ic adc 12bit dual 250ksps 28dip - AD7862ANZ-10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7862ANZ-10-ND.
IC ADC 12BIT DUAL 250KSPS 28DIP - AD7862ANZ-3
Order 'ic adc 12bit dual 250ksps 28dip - AD7862ANZ-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7862ANZ-3-ND.
IC ADC 12BIT MONO 41MSPS 28-CDIP - AD9042AD
Order 'ic adc 12bit mono 41msps 28-cdip - AD9042AD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9042AD-ND.
IC ADC 12BIT SAMPLING 28DIP - AD678KNZ
Order 'ic adc 12bit sampling 28dip - AD678KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD678KNZ-ND.
Send this link via E-Mail
Help With This Screen
