IC ADC 114DB 192KHZ 24-SOIC - CS5361-KSZ - Integrated Circuits (ICs)
| Digi-Key Part Number | 598-1086-5-ND |
1 25 100 250 500 1000 2500 5000 |
13.85000 12.46520 9.69500 8.31000 7.47900 7.20200 6.98040 6.92500 |
Extended Price
13.85 311.63 969.50 2077.50 3739.50 7202.00 17451.00 34625.00 |
| Manufacturer Part Number | CS5361-KSZ | |||
| Description | IC ADC 114DB 192KHZ 24-SOIC | |||
| Quantity Available | 249 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CS5361-KSZ |
| Vendor | Cirrus Logic Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 24 |
| Package / Case | 24-SOIC |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 192k |
| Operating Temperature | -10°C ~ 70°C |
| Voltage Supply Source | Analog and Digital |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CS5361 KSZ CS5361KSZ 598 1086 5 ND 59810865ND 598-1086-5 |
CS5361-KSZ Specification Sheet
IC ADC 114DB 192KHZ 24-SOIC - CS5361-KSZ (598-1086-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 114DB 192KHZ 24-SOIC - CS5361-KSZ
Order 'ic adc 114db 192khz 24-soic - CS5361-KSZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1086-5-ND.
IC ADC 114DB 192KHZ 24-TSSOP - CS5361-KZZ
Order 'ic adc 114db 192khz 24-tssop - CS5361-KZZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1087-5-ND.
IC ADC 120DB 192KHZ 24-SOIC - CS5381-KSZ
Order 'ic adc 120db 192khz 24-soic - CS5381-KSZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1091-5-ND.
IC ADC 108DB 192KHZ 24-TSSOP - CS5351-BZZ
Order 'ic adc 108db 192khz 24-tssop - CS5351-BZZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1084-5-ND.
IC ADC 108DB 192KHZ 24-TSSOP - CS5351-KZZ
Order 'ic adc 108db 192khz 24-tssop - CS5351-KZZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1085-5-ND.
IC ADC 114DB 192KHZ 48-LQFP - CS5364-CQZ
Order 'ic adc 114db 192khz 48-lqfp - CS5364-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1088-ND.
IC ADC 114DB 192KHZ 48-LQFP - CS5366-CQZ
Order 'ic adc 114db 192khz 48-lqfp - CS5366-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1089-ND.
IC ADC 114DB 192KHZ 48-LQFP - CS5368-CQZ
Order 'ic adc 114db 192khz 48-lqfp - CS5368-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1090-ND.
IC ADC 120DB 192KHZ 24-TSSOP - CS5381-KZZ
Order 'ic adc 120db 192khz 24-tssop - CS5381-KZZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1092-5-ND.
IC ADC 16-BIT 24-SOIC - CS5505-ASZ
Order 'ic adc 16-bit 24-soic - CS5505-ASZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS5505-ASZ-ND.
IC ADC PSR FEEDBACK 24-TSSOP - CS4461-CZZ
Order 'ic adc psr feedback 24-tssop - CS4461-CZZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1069-5-ND.
IC ADC 101DB 192KHZ 16-TSSOP - CS5340-CZZ
Order 'ic adc 101db 192khz 16-tssop - CS5340-CZZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1081-5-ND.
IC ADC 105DB 192KHZ 16-TSSOP - CS5341-CZZ
Order 'ic adc 105db 192khz 16-tssop - CS5341-CZZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1082-5-ND.
IC ADC 105DB 192KHZ 48-LQFP - CS5345-CQZ
Order 'ic adc 105db 192khz 48-lqfp - CS5345-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1083-ND.
IC ADC 2-CH 24-SSOP - CS5550-ISZ
Order 'ic adc 2-ch 24-ssop - CS5550-ISZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1119-5-ND.
Send this link via E-Mail
Help With This Screen