Cirrus Logic Inc Analog To Digital Converter Integrated Circuit (ics) 6 Single-Ended, Unipolar Tray Analog and Digital CS5345-CQZ
IC ADC AUD 104DB 200KHZ 48-LQFP - CS5345-CQZ - Integrated Circuits (ICs)
| Digi-Key Part Number | 598-1083-ND |
1 25 100 250 500 1000 2500 5000 |
8.48000 7.53600 5.96600 5.02400 4.39600 4.17620 4.00350 3.92500 |
Extended Price
8.48 188.40 596.60 1256.00 2198.00 4176.20 10008.75 19625.00 |
| Manufacturer Part Number | CS5345-CQZ | |||
| Description | IC ADC AUD 104DB 200KHZ 48-LQFP | |||
| Quantity Available | 635 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CS5345-CQZ |
| Vendor | Cirrus Logic Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 24 |
| Package / Case | 48-LQFP |
| Data Interface | Serial |
| Packaging | Tray |
| Sampling Rate (Per Second) | 200k |
| Operating Temperature | -10°C ~ 70°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 6 Single-Ended, Unipolar |
| Number of Converters | 2 |
| Power Dissipation (Max) | 485mW |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CS5345 CQZ CS5345CQZ 598 1083 ND 5981083ND 598-1083 |
IC ADC AUD 104DB 200KHZ 48-LQFP - CS5345-CQZ (598-1083-ND) - Integrated Circuits (ICs)
Related parts Cirrus Logic Inc Analog To Digital Converter Integrated Circuit (ics) 6 Single-Ended, Unipolar Tray Analog and Digital CS5345-CQZCirrus Logic Inc Analog To Digital Converter Integrated Circuit (ics) 6 Single-Ended, Unipolar Tray Analog and Digital CS5345-CQZ
Order 'ic adc aud 104db 200khz 48-lqfp - CS5345-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1083-ND.
Cirrus Logic Inc Analog To Digital Converter Integrated Circuit (ics) 6 Single-Ended, Unipolar Tray Analog and Digital CS5345-DQZ
Order 'ic adc aud 104db 200khz 48-lqfp - CS5345-DQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1691-ND.
Cirrus Logic Inc Analog To Digital Converter Integrated Circuit (ics) 6 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital CS5345-CQZR
Order 'ic adc aud 105db 200khz 48-lqfp - CS5345-CQZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS5345-CQZR-ND.
Cirrus Logic Inc Analog To Digital Converter Integrated Circuit (ics) 6 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital CS5346-CQZR
Order 'ic adc aud 103db 200khz 48-lqfp - CS5346-CQZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS5346-CQZR-ND.
Cirrus Logic Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Unipolar Tray Analog and Digital CS5364-CQZ
Order 'ic adc 4ch 114db 216khz 48-lqfp - CS5364-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1088-ND.
Cirrus Logic Inc Analog To Digital Converter Integrated Circuit (ics) 6 Differential, Unipolar Tray Analog and Digital CS5366-CQZ
Order 'ic adc 6ch 114db 216khz 48-lqfp - CS5366-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1089-ND.
Cirrus Logic Inc Analog To Digital Converter Integrated Circuit (ics) 8 Differential, Unipolar Tray Analog and Digital CS5368-CQZ
Order 'ic adc 8ch 114db 216khz 48-lqfp - CS5368-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1090-ND.
Cirrus Logic Inc Analog To Digital Converter Integrated Circuit (ics) 6 Single-Ended, Unipolar Tube Analog and Digital CS5346-CQZ
Order 'ic adc aud 103db 200khz 48lqfp - CS5346-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1692-ND.
Cirrus Logic Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Unipolar Tube Analog and Digital CS5364-DQZ
Order 'ic adc 4ch 114db 216khz 48-lqfp - CS5364-DQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1697-ND.
Cirrus Logic Inc Analog To Digital Converter Integrated Circuit (ics) 6 Differential, Unipolar Tube Analog and Digital CS5366-DQZ
Order 'ic adc 6ch 114db 216khz 48-lqfp - CS5366-DQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1698-ND.
Cirrus Logic Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Unipolar Tape & Reel (TR) Analog and Digital CS5364-CQZR
Order 'ic adc 4ch 114db 216khz 48-lqfp - CS5364-CQZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS5364-CQZR-ND.
Cirrus Logic Inc Analog To Digital Converter Integrated Circuit (ics) 6 Differential, Unipolar Tape & Reel (TR) Analog and Digital CS5366-CQZR
Order 'ic adc 6ch 114db 216khz 48-lqfp - CS5366-CQZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS5366-CQZR-ND.
Cirrus Logic Inc Analog To Digital Converter Integrated Circuit (ics) 6 Differential, Unipolar Tape & Reel (TR) Analog and Digital CS5366-DQZR
Order 'ic adc 6ch 114db 216khz 48-lqfp - CS5366-DQZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS5366-DQZR-ND.
Cirrus Logic Inc Analog To Digital Converter Integrated Circuit (ics) 8 Differential, Unipolar Tape & Reel (TR) Analog and Digital CS5368-CQZR
Order 'ic adc 8ch 114db 216khz 48-lqfp - CS5368-CQZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS5368-CQZR-ND.
Cirrus Logic Inc Analog To Digital Converter Integrated Circuit (ics) 8 Differential, Unipolar Tube Analog and Digital CS5368-DQZ
Order 'ic adc 8ch 114db 216khz 48-lqfp - CS5368-DQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS5368-DQZ-ND.
Options for Cirrus Logic Inc Analog To Digital Converter Integrated Circuit (ics) 6 Single-Ended, Unipolar Tray Analog and Digital CS5345-CQZ
Send this link via E-Mail
Help With This Screen
