IC ADC 16BIT 100/20KHZ 28-PLCC - CS5102A-BLZ - Integrated Circuits (ICs)
| Digi-Key Part Number | 598-1079-5-ND |
1 25 100 250 500 1000 |
78.58000 66.17600 56.87000 55.00880 52.73400 50.66600 |
Extended Price
78.58 1654.40 5687.00 13752.20 26367.00 50666.00 |
| Manufacturer Part Number | CS5102A-BLZ | |||
| Description | IC ADC 16BIT 100/20KHZ 28-PLCC | |||
| Quantity Available | 66 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CS5102A-BLZ |
| Vendor | Cirrus Logic Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 16 |
| Package / Case | 28-PLCC |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 20k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital, Dual ± |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CS5102A BLZ CS5102ABLZ 598 1079 5 ND 59810795ND 598-1079-5 |
CS5102A-BLZ Specification Sheet
IC ADC 16BIT 100/20KHZ 28-PLCC - CS5102A-BLZ (598-1079-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 16BIT 100/20KHZ 28-PLCC - CS5102A-BLZ
Order 'ic adc 16bit 100/20khz 28-plcc - CS5102A-BLZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1079-5-ND.
IC ADC 16BIT 100/20KHZ 28-PLCC - CS5102A-JLZ
Order 'ic adc 16bit 100/20khz 28-plcc - CS5102A-JLZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1080-5-ND.
IC ADC 16BIT 100/20KHZ 28-PLCC - CS5101A-BL8Z
Order 'ic adc 16bit 100/20khz 28-plcc - CS5101A-BL8Z' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1077-5-ND.
IC ADC 16BIT 100/20KHZ 28-PLCC - CS5101A-JL8Z
Order 'ic adc 16bit 100/20khz 28-plcc - CS5101A-JL8Z' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1078-5-ND.
IC ADC 16BIT SELF-CALBR 44-PLCC - CS5016-BL16Z
Order 'ic adc 16bit self-calbr 44-plcc - CS5016-BL16Z' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1076-5-ND.
IC ADC 16BIT 24BIT DUAL 28-TSSOP - AD7719BRU-REEL7
Order 'ic adc 16bit 24bit dual 28-tssop - AD7719BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7719BRU-REEL7-ND.
IC ADC 16BIT 24BIT DUAL 28-TSSOP - AD7719BRU-REEL
Order 'ic adc 16bit 24bit dual 28-tssop - AD7719BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7719BRU-REEL-ND.
IC ADC 16BIT SIGMA-DELTA 28-SOIC - AD7721AR-REEL
Order 'ic adc 16bit sigma-delta 28-soic - AD7721AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7721AR-REEL-ND.
IC ADC 12BIT SAMPLING 3V 28-PLCC - AD7870LP
Order 'ic adc 12bit sampling 3v 28-plcc - AD7870LP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7870LP-ND.
IC ADC 16BIT SAMPLING HS 44-PLCC - AD7884BP-REEL
Order 'ic adc 16bit sampling hs 44-plcc - AD7884BP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7884BP-REEL-ND.
IC ADC 16BIT SELF-CALBR 44-PLCC - CS5016-BL16
Order 'ic adc 16bit self-calbr 44-plcc - CS5016-BL16' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS5016-BL16-ND.
IC ADC 16BIT 250KSPS SRL 28-SSOP - ADS8509IBDB
Order 'ic adc 16bit 250ksps srl 28-ssop - ADS8509IBDB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18084-5-ND.
IC ADC 16BIT 250KSPS SRL 28-SSOP - ADS8509IDB
Order 'ic adc 16bit 250ksps srl 28-ssop - ADS8509IDB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18086-5-ND.
IC ADC PGA 24BIT LN 28-PLCC - AD1555APZ
Order 'ic adc pga 24bit ln 28-plcc - AD1555APZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1555APZ-ND.
IC ADC PGA 24BIT LN 28-PLCC - AD1555APZRL
Order 'ic adc pga 24bit ln 28-plcc - AD1555APZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1555APZRL-ND.
Send this link via E-Mail
Help With This Screen