Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Unipolar Tube Analog and Digital TLV1562CPW
IC 10BIT 2MSPS ADC QUAD 28-TSSOP - TLV1562CPW - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-2966-5-ND |
1 25 100 250 500 1000 2500 5000 |
10.38000 8.50760 7.67750 7.05500 6.43250 5.60250 5.39500 5.18750 |
Extended Price
10.38 212.69 767.75 1763.75 3216.25 5602.50 13487.50 25937.50 |
| Manufacturer Part Number | TLV1562CPW | |||
| Description | IC 10BIT 2MSPS ADC QUAD 28-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV1562CPW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 28-TSSOP |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 2M |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 4 Single-Ended, Unipolar; 2 Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV1562CPW TLV1562CPW 296 2966 5 ND 29629665ND 296-2966-5 |
IC 10BIT 2MSPS ADC QUAD 28-TSSOP - TLV1562CPW (296-2966-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Unipolar Tube Analog and Digital TLV1562CPWTexas Instruments Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Unipolar Tube Analog and Digital TLV1562CPW
Order 'ic 10bit 2msps adc quad 28-tssop - TLV1562CPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2966-5-ND.
Texas Instruments (VA) Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Cut Tape (CT) 5mA 7 V ~ 22 V BUF11705AIPWPR
Order 'ic 10ch gamma corr buff 28-tssop - BUF11705AIPWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19399-1-ND.
Texas Instruments Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Tape & Reel (TR) 5mA 7 V ~ 22 V BUF11705AIPWPR
Order 'ic 10ch gamma corr buff 28-tssop - BUF11705AIPWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19399-2-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Receiver Tube 2.7 V ~ 3.6 V DIR9001PW
Order 'ic dgtl audio ir rcvr 28-tssop - DIR9001PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21389-5-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Analog and Digital THS10082IDA
Order 'ic 10bit high adc 8msps 32-tssop - THS10082IDA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2824-5-ND.
Texas Instruments Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tube 1.5 V, 3.3 V TLV320DAC23PW
Order 'ic stereo audio dac lp 28-tssop - TLV320DAC23PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11658-5-ND.
Texas Instruments Led Driver Integrated Circuit (ics) PWM Control Tube 120mA 3 V ~ 5.5 V TLC5940PWP
Order 'ic led drvr pwm control 28-tssop - TLC5940PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17733-5-ND.
Texas Instruments Led Driver Integrated Circuit (ics) PWM Control Tube 80mA 3 V ~ 5.5 V TLC5941PWP
Order 'ic led drvr pwm control 28-tssop - TLC5941PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18617-5-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 3 V ~ 5.5 V MAX3237ECPWR
Order 'ic txrx rs232 1mbps lp 28-tssop - MAX3237ECPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19770-1-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V MAX3237ECPWR
Order 'ic txrx rs232 1mbps lp 28-tssop - MAX3237ECPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19770-2-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Digi-Reel® 3 V ~ 5.5 V MAX3237ECPWR
Order 'ic txrx rs232 1mbps lp 28-tssop - MAX3237ECPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19770-6-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 3 V ~ 5.5 V MAX3237EIPWR
Order 'ic txrx rs232 1mbps lp 28-tssop - MAX3237EIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19771-1-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V MAX3237EIPWR
Order 'ic txrx rs232 1mbps lp 28-tssop - MAX3237EIPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19771-2-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Digi-Reel® 3 V ~ 5.5 V MAX3237EIPWR
Order 'ic txrx rs232 1mbps lp 28-tssop - MAX3237EIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19771-6-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 3 V ~ 5.5 V MAX3243ECPWR
Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3243ECPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19808-1-ND.
Options for Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Unipolar Tube Analog and Digital TLV1562CPW
Send this link via E-Mail
Help With This Screen
