IC 8BIT 44.7 KSPS ADC S/O 8-DIP - TLV0832CP
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single TLV0832CP
| Digi-Key Part Number | 296-2948-5-ND |
1 25 100 250 500 1000 5000 |
3.15000 2.52000 1.96000 1.86200 1.82000 1.78500 1.75000 |
Extended Price
3.15 63.00 196.00 465.50 910.00 1785.00 8750.00 |
| Manufacturer Part Number | TLV0832CP | |||
| Description | IC 8BIT 44.7 KSPS ADC S/O 8-DIP | |||
| Quantity Available | 890 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV0832CP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 8 |
| Package / Case | 8-DIP (300 mil) |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 44.7k |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 2 Single-Ended, Unipolar; 1 Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 5mW |
| Drawing Number | 296; 4040082; P; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV0832CP TLV0832CP 296 2948 5 ND 29629485ND 296-2948-5 |
TLV0832CP Specification Sheet
IC 8BIT 44.7 KSPS ADC S/O 8-DIP - TLV0832CP (296-2948-5-ND)
Related parts Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single TLV0832CPIC 8BIT 44.7 KSPS ADC S/O 8-DIP - TLV0832CP
Order 'ic 8bit 44.7 ksps adc s/o 8-dip - TLV0832CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2948-5-ND.
IC 8BIT 44.7 KSPS ADC S/O 8-DIP - TLV0832IP
Order 'ic 8bit 44.7 ksps adc s/o 8-dip - TLV0832IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2949-5-ND.
IC 8BIT 44.7 KSPS ADC S/O 8-DIP - TLV0832CPE4
Order 'ic 8bit 44.7 ksps adc s/o 8-dip - TLV0832CPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV0832CPE4-ND.
IC 8BIT 44.7 KSPS ADC S/O 8-DIP - TLV0832IPE4
Order 'ic 8bit 44.7 ksps adc s/o 8-dip - TLV0832IPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV0832IPE4-ND.
IC 8BIT 44.7 KSPS ADC S/O 8-SOIC - TLV0832CD
Order 'ic 8bit 44.7 ksps adc s/o 8-soic - TLV0832CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2947-5-ND.
IC 8BIT 44.7 KSPS ADC S/O 8-SOIC - TLV0832CDG4
Order 'ic 8bit 44.7 ksps adc s/o 8-soic - TLV0832CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV0832CDG4-ND.
IC 8BIT 44.7 KSPS ADC S/O 8-SOIC - TLV0832CDR
Order 'ic 8bit 44.7 ksps adc s/o 8-soic - TLV0832CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV0832CDR-ND.
IC 8BIT 44.7 KSPS ADC S/O 8-SOIC - TLV0832CDRG4
Order 'ic 8bit 44.7 ksps adc s/o 8-soic - TLV0832CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV0832CDRG4-ND.
IC 8BIT 44.7 KSPS ADC S/O 8-SOIC - TLV0832IDG4
Order 'ic 8bit 44.7 ksps adc s/o 8-soic - TLV0832IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV0832IDG4-ND.
IC 8BIT 44.7 KSPS ADC S/O 8-SOIC - TLV0832IDR
Order 'ic 8bit 44.7 ksps adc s/o 8-soic - TLV0832IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV0832IDR-ND.
IC 8BIT 44.7 KSPS ADC S/O 8-SOIC - TLV0832IDRG4
Order 'ic 8bit 44.7 ksps adc s/o 8-soic - TLV0832IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV0832IDRG4-ND.
IC 8BIT 37.9 KSPS ADC S/O 20-DIP - TLV0838IN
Order 'ic 8bit 37.9 ksps adc s/o 20-dip - TLV0838IN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2953-5-ND.
IC 8BIT 37.9 KSPS ADC S/O 20-DIP - TLV0838CN
Order 'ic 8bit 37.9 ksps adc s/o 20-dip - TLV0838CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV0838CN-ND.
IC 8BIT 37.9 KSPS ADC S/O 20-DIP - TLV0838CNE4
Order 'ic 8bit 37.9 ksps adc s/o 20-dip - TLV0838CNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV0838CNE4-ND.
IC 8BIT 37.9 KSPS ADC S/O 20-DIP - TLV0838INE4
Order 'ic 8bit 37.9 ksps adc s/o 20-dip - TLV0838INE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV0838INE4-ND.
Options for Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single TLV0832CP
Send this link via E-Mail
Help With This Screen
