IC 8 BIT 49 KSPS ADC S/O 8-SOIC - TLV0831ID - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-2945-5-ND |
1 25 100 250 500 1000 5000 |
4.61000 3.69000 2.87000 2.72652 2.66500 2.61375 2.56250 |
Extended Price
4.61 92.25 287.00 681.63 1332.50 2613.75 12812.50 |
| Manufacturer Part Number | TLV0831ID | |||
| Description | IC 8 BIT 49 KSPS ADC S/O 8-SOIC | |||
| Quantity Available | 149 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV0831ID |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 8 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 49k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 2 Single-Ended, Unipolar; 1 Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 0.66mW |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV0831ID TLV0831ID 296 2945 5 ND 29629455ND 296-2945-5 |
TLV0831ID Specification Sheet
IC 8 BIT 49 KSPS ADC S/O 8-SOIC - TLV0831ID (296-2945-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 8 BIT 49 KSPS ADC S/O 8-SOIC - TLV0831CDR
Order 'ic 8 bit 49 ksps adc s/o 8-soic - TLV0831CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV0831CDR-ND.
IC 8 BIT 49 KSPS ADC S/O 8-SOIC - TLV0831CDRG4
Order 'ic 8 bit 49 ksps adc s/o 8-soic - TLV0831CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV0831CDRG4-ND.
IC 8 BIT 49 KSPS ADC S/O 8-SOIC - TLV0831IDR
Order 'ic 8 bit 49 ksps adc s/o 8-soic - TLV0831IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV0831IDR-ND.
IC 8 BIT 49 KSPS ADC S/O 8-SOIC - TLV0831IDRG4
Order 'ic 8 bit 49 ksps adc s/o 8-soic - TLV0831IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV0831IDRG4-ND.
IC 8 BIT 49 KSPS ADC S/O 8-DIP - TLV0831IP
Order 'ic 8 bit 49 ksps adc s/o 8-dip - TLV0831IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2946-5-ND.
IC 8 BIT 49 KSPS ADC S/O 8-DIP - TLV0831CPE4
Order 'ic 8 bit 49 ksps adc s/o 8-dip - TLV0831CPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV0831CPE4-ND.
IC 8 BIT 49 KSPS ADC S/O 8-DIP - TLV0831IPE4
Order 'ic 8 bit 49 ksps adc s/o 8-dip - TLV0831IPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV0831IPE4-ND.
IC 10 BIT 38 KSPS ADC S/O 8-SOIC - TLC1549CD
Order 'ic 10 bit 38 ksps adc s/o 8-soic - TLC1549CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2892-5-ND.
IC 10 BIT 38 KSPS ADC S/O 8-SOIC - TLC1549ID
Order 'ic 10 bit 38 ksps adc s/o 8-soic - TLC1549ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2893-5-ND.
IC 10 BIT 38 KSPS ADC S/O 8-SOIC - TLV1549CD
Order 'ic 10 bit 38 ksps adc s/o 8-soic - TLV1549CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2963-5-ND.
IC 10 BIT 38 KSPS ADC S/O 8-SOIC - TLV1549CDG4
Order 'ic 10 bit 38 ksps adc s/o 8-soic - TLV1549CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV1549CDG4-ND.
IC 10 BIT 38 KSPS ADC S/O 8-SOIC - TLV1549CDR
Order 'ic 10 bit 38 ksps adc s/o 8-soic - TLV1549CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV1549CDR-ND.
IC 10 BIT 38 KSPS ADC S/O 8-SOIC - TLV1549CDRG4
Order 'ic 10 bit 38 ksps adc s/o 8-soic - TLV1549CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV1549CDRG4-ND.
IC 10 BIT 38 KSPS ADC S/O 8-SOIC - TLV1549IDG4
Order 'ic 10 bit 38 ksps adc s/o 8-soic - TLV1549IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV1549IDG4-ND.
IC 10 BIT 38 KSPS ADC S/O 8-DIP - TLV1549CP
Order 'ic 10 bit 38 ksps adc s/o 8-dip - TLV1549CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2964-5-ND.
Send this link via E-Mail
Help With This Screen
