IC 8 BIT 49 KSPS ADC S/O 8-SOIC - TLV0831CD - Integrated Circuits (ICs)
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single TLV0831CD
| Digi-Key Part Number | 296-2944-5-ND |
1 25 100 250 500 1000 5000 |
4.39000 3.51000 2.73000 2.59352 2.53500 2.48625 2.43750 |
Extended Price
4.39 87.75 273.00 648.38 1267.50 2486.25 12187.50 |
| Manufacturer Part Number | TLV0831CD | |||
| Description | IC 8 BIT 49 KSPS ADC S/O 8-SOIC | |||
| Quantity Available | 67 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV0831CD |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 8 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 49k |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 2 Single-Ended, Unipolar; 1 Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 0.66mW |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV0831CD TLV0831CD 296 2944 5 ND 29629445ND 296-2944-5 |
TLV0831CD Specification Sheet
IC 8 BIT 49 KSPS ADC S/O 8-SOIC - TLV0831CD (296-2944-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single TLV0831CDIC 8 BIT 49 KSPS ADC S/O 8-SOIC - TLV0831CD
Order 'ic 8 bit 49 ksps adc s/o 8-soic - TLV0831CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2944-5-ND.
IC 8 BIT 49 KSPS ADC S/O 8-SOIC - TLV0831ID
Order 'ic 8 bit 49 ksps adc s/o 8-soic - TLV0831ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2945-5-ND.
IC ADC 12BIT W/DIFF INP 8-SOIC - AD7450AR-REEL7
Order 'ic adc 12bit w/diff inp 8-soic - AD7450AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7450AR-REEL7-ND.
IC ADC 12BIT W/DIFF INP 8-SOIC - AD7450AR-REEL
Order 'ic adc 12bit w/diff inp 8-soic - AD7450AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7450AR-REEL-ND.
IC ADC 12BIT SRL LP 8-SOIC T/R - AD7475BR-REEL7
Order 'ic adc 12bit srl lp 8-soic t/r - AD7475BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7475BR-REEL7-ND.
IC ADC 12BIT SRL LP W/REF 8-SOIC - AD7495BR-REEL7
Order 'ic adc 12bit srl lp w/ref 8-soic - AD7495BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7495BR-REEL7-ND.
IC 8 BIT 49 KSPS ADC S/O 8-SOIC - TLV0831CDR
Order 'ic 8 bit 49 ksps adc s/o 8-soic - TLV0831CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV0831CDR-ND.
IC 8 BIT 49 KSPS ADC S/O 8-SOIC - TLV0831CDRG4
Order 'ic 8 bit 49 ksps adc s/o 8-soic - TLV0831CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV0831CDRG4-ND.
IC 8 BIT 49 KSPS ADC S/O 8-SOIC - TLV0831IDR
Order 'ic 8 bit 49 ksps adc s/o 8-soic - TLV0831IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV0831IDR-ND.
IC 8 BIT 49 KSPS ADC S/O 8-SOIC - TLV0831IDRG4
Order 'ic 8 bit 49 ksps adc s/o 8-soic - TLV0831IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV0831IDRG4-ND.
IC 10 BIT 38 KSPS ADC S/O 8-SOIC - TLC1549CD
Order 'ic 10 bit 38 ksps adc s/o 8-soic - TLC1549CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2892-5-ND.
IC 10 BIT 38 KSPS ADC S/O 8-SOIC - TLC1549ID
Order 'ic 10 bit 38 ksps adc s/o 8-soic - TLC1549ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2893-5-ND.
IC 10 BIT 38 KSPS ADC S/O 8-SOIC - TLV1549CD
Order 'ic 10 bit 38 ksps adc s/o 8-soic - TLV1549CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2963-5-ND.
IC DAC 14BIT SERIAL-IN 8-SOIC - AD5551BR-REEL7
Order 'ic dac 14bit serial-in 8-soic - AD5551BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5551BR-REEL7-ND.
IC 10 BIT 38 KSPS ADC S/O 8-SOIC - TLV1549CDG4
Order 'ic 10 bit 38 ksps adc s/o 8-soic - TLV1549CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV1549CDG4-ND.
Options for Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single TLV0831CD
Send this link via E-Mail
Help With This Screen
