Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply TLC0832IP
IC 8BIT 22KSPS ADC SER OUT 8-DIP - TLC0832IP - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-2860-5-ND |
1 25 100 250 500 1000 2500 5000 10000 |
4.00000 3.21760 2.93150 2.64552 2.37380 2.00200 1.90190 1.82325 1.77320 |
Extended Price
4.00 80.44 293.15 661.38 1186.90 2002.00 4754.75 9116.25 17732.00 |
| Manufacturer Part Number | TLC0832IP | |||
| Description | IC 8BIT 22KSPS ADC SER OUT 8-DIP | |||
| Quantity Available | 108 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC0832IP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 8 |
| Package / Case | 8-DIP (300 mil) |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 22k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single Supply |
| Number of Inputs and Type | 2 Single-Ended, Unipolar; 1 Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 12.5mW |
| Drawing Number | 296; 4040082; P; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC0832IP TLC0832IP 296 2860 5 ND 29628605ND 296-2860-5 |
TLC0832IP Specification Sheet
IC 8BIT 22KSPS ADC SER OUT 8-DIP - TLC0832IP (296-2860-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply TLC0832IPTexas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply TLC0832IP
Order 'ic 8bit 22ksps adc ser out 8-dip - TLC0832IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2860-5-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply TLC0832CP
Order 'ic 8bit 22ksps adc ser out 8-dip - TLC0832CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2858-5-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply TLC0831CP
Order 'ic 8bit 31ksps adc ser out 8-dip - TLC0831CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2854-5-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply TLC0831IP
Order 'ic 8bit 31ksps adc ser out 8-dip - TLC0831IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2856-5-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 4 Differential, Unipolar Tube Single Supply TLC0834CN
Order 'ic 8bit 20ksps adc ser out14-dip - TLC0834CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2862-5-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 4 Differential, Unipolar Tube Single Supply TLC0834IN
Order 'ic 8bit 20ksps adc ser out14-dip - TLC0834IN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2864-5-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 4 Differential, Unipolar Tube Single Supply TLC0838CN
Order 'ic 8bit 20ksps adc ser out20-dip - TLC0838CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2866-5-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 4 Differential, Unipolar Tube Single Supply TLC0838IN
Order 'ic 8bit 20ksps adc ser out20-dip - TLC0838IN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2868-5-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply TLV0832CP
Order 'ic 8bit 44.7 ksps adc s/o 8-dip - TLV0832CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2948-5-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply TLV0832IP
Order 'ic 8bit 44.7 ksps adc s/o 8-dip - TLV0832IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2949-5-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply TLV0832CPE4
Order 'ic 8bit 44.7 ksps adc s/o 8-dip - TLV0832CPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV0832CPE4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply TLV0832IPE4
Order 'ic 8bit 44.7 ksps adc s/o 8-dip - TLV0832IPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV0832IPE4-ND.
Texas Instruments Comparator Integrated Circuit (ics) General Purpose Tube 2.7 V ~ 16 V, ±1.35 V ~ 8 V TLV3702IP
Order 'ic dual comp p-p nanopwr 8-dip - TLV3702IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13380-5-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 4 Differential, Unipolar Tube Single Supply TLC0838IPW
Order 'ic 8bit 20ksps adc ser 20-tssop - TLC0838IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2869-5-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Single Supply TLC1549IP
Order 'ic 10 bit 38 ksps adc s/o 8-dip - TLC1549IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2894-5-ND.
Options for Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply TLC0832IP
Send this link via E-Mail
Help With This Screen
