IC 8-BIT SERIAL OUT A/D 8-SOIC - TLC0832ID - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-2859-5-ND |
1 25 100 250 500 1000 5000 |
3.53000 2.82600 2.19800 2.08812 2.04100 2.00175 1.96250 |
Extended Price
3.53 70.65 219.80 522.03 1020.50 2001.75 9812.50 |
| Manufacturer Part Number | TLC0832ID | |||
| Description | IC 8-BIT SERIAL OUT A/D 8-SOIC | |||
| Quantity Available | 266 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC0832ID |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 8 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 22k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 2 Single-Ended, Unipolar; 1 Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 12.5mW |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC0832ID TLC0832ID 296 2859 5 ND 29628595ND 296-2859-5 |
TLC0832ID Specification Sheet
IC 8-BIT SERIAL OUT A/D 8-SOIC - TLC0832ID (296-2859-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 8-BIT SERIAL OUT A/D 8-SOIC - TLC0832ID
Order 'ic 8-bit serial out a/d 8-soic - TLC0832ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2859-5-ND.
IC 10-BIT SERIAL A/D CONV 8-SOIC - TLV1572ID
Order 'ic 10-bit serial a/d conv 8-soic - TLV1572ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1883-5-ND.
IC 8-BIT SERIAL OUT A/D 14-SOIC - TLC0834CD
Order 'ic 8-bit serial out a/d 14-soic - TLC0834CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2861-5-ND.
IC 8-BIT SERIAL OUT A/D 14-SOIC - TLC0834ID
Order 'ic 8-bit serial out a/d 14-soic - TLC0834ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2863-5-ND.
IC 8-BIT SERIAL OUT A/D 20-SOIC - TLC0838CDW
Order 'ic 8-bit serial out a/d 20-soic - TLC0838CDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2865-5-ND.
IC 8-BIT SERIAL OUT A/D 20-SOIC - TLC0838IDW
Order 'ic 8-bit serial out a/d 20-soic - TLC0838IDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2867-5-ND.
IC 12-BIT SERIAL G.P. D/A 8-SOIC - DAC7611UB
Order 'ic 12-bit serial g.p. d/a 8-soic - DAC7611UB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7611UB-ND.
IC 12-BIT SERIAL G.P. D/A 8-SOIC - DAC7611U
Order 'ic 12-bit serial g.p. d/a 8-soic - DAC7611U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7611U-ND.
IC 10-BIT SERIAL A/D CONV 8-DIP - TLC1549CP
Order 'ic 10-bit serial a/d conv 8-dip - TLC1549CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1806-5-ND.
IC 12-BIT SERIAL A/D 8-MSOP - TLV2541CDGK
Order 'ic 12-bit serial a/d 8-msop - TLV2541CDGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2199-5-ND.
IC 12-BIT SERIAL A/D 8-MSOP - TLV2542CDGK
Order 'ic 12-bit serial a/d 8-msop - TLV2542CDGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2200-5-ND.
IC 12-BIT SERIAL A/D 8-MSOP - TLV2545CDGK
Order 'ic 12-bit serial a/d 8-msop - TLV2545CDGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2203-5-ND.
IC 12-BIT SERIAL G.P. D/A 8-DIP - DAC7611PB
Order 'ic 12-bit serial g.p. d/a 8-dip - DAC7611PB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7611PB-ND.
IC 12-BIT SERIAL G.P. D/A 8-DIP - DAC7611P
Order 'ic 12-bit serial g.p. d/a 8-dip - DAC7611P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7611P-ND.
IC 12-BIT SERIAL G.P. D/A 8-DIP - DAC7611PBG4
Order 'ic 12-bit serial g.p. d/a 8-dip - DAC7611PBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7611PBG4-ND.
Send this link via E-Mail
Help With This Screen
