Keywords:





IC 8-BIT SERIAL OUT A/D 8-SOIC - TLC0832CD

Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single TLC0832CD

Digi-Key Part Number 296-2857-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
3.31000
2.64600
2.05800
1.95512
1.91100
1.87425
1.83750
Extended Price
3.31
66.15
205.80
488.78
955.50
1874.25
9187.50
Manufacturer Part NumberTLC0832CD
DescriptionIC 8-BIT SERIAL OUT A/D 8-SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single TLC0832CD
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single TLC0832CD
Technical/Catalog InformationTLC0832CD
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Number of Bits8
Package / Case8-SOIC (3.9mm Width)
Data InterfaceSerial
PackagingTube
Sampling Rate (Per Second)44.7k
Operating Temperature0°C ~ 70°C
Voltage Supply SourceSingle
Number of Inputs and Type2 Single-Ended, Unipolar; 1 Differential, Unipolar
Number of Converters1
Power Dissipation (Max)12.5mW
Drawing Number296; 4040047-3; D; 8
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TLC0832CD
TLC0832CD
296 2857 5 ND
29628575ND
296-2857-5

TLC0832CD Specification Sheet

Image of IC 8-BIT SERIAL OUT A/D 8-SOIC - TLC0832CD

IC 8-BIT SERIAL OUT A/D 8-SOIC - TLC0832CD (296-2857-5-ND)

Related parts Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single TLC0832CD
IC 8-BIT SERIAL OUT A/D 8-SOIC - TLC0832CD
 Order 'ic 8-bit serial out a/d 8-soic - TLC0832CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2857-5-ND.
IC 10-BIT SERIAL A/D CONV 8-SOIC - TLV1572ID
 Order 'ic 10-bit serial a/d conv 8-soic - TLV1572ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1883-5-ND.
IC 12-BIT SERIAL G.P. D/A 8-SOIC - DAC7611UB
 Order 'ic 12-bit serial g.p. d/a 8-soic - DAC7611UB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7611UB-ND.
IC 12-BIT SERIAL G.P. D/A 8-SOIC - DAC7611U
 Order 'ic 12-bit serial g.p. d/a 8-soic - DAC7611U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7611U-ND.
IC 12-BIT SERIAL G.P. D/A 8-DIP - DAC7611PB
 Order 'ic 12-bit serial g.p. d/a 8-dip - DAC7611PB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7611PB-ND.
IC 12-BIT SERIAL G.P. D/A 8-DIP - DAC7611P
 Order 'ic 12-bit serial g.p. d/a 8-dip - DAC7611P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7611P-ND.
IC 12-BIT SERIAL G.P. D/A 8-DIP - DAC7611PBG4
 Order 'ic 12-bit serial g.p. d/a 8-dip - DAC7611PBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7611PBG4-ND.
IC 12-BIT SERIAL G.P. D/A 8-DIP - DAC7611PG4
 Order 'ic 12-bit serial g.p. d/a 8-dip - DAC7611PG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7611PG4-ND.
IC 12-BIT HS SAMPLING A/D 8-MSOP - ADS7816E/250
 Order 'ic 12-bit hs sampling a/d 8-msop - ADS7816E/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number ADS7816ECT-ND.
IC 12-BIT HS SAMPLING A/D 8-MSOP - ADS7816E/250
 Order 'ic 12-bit hs sampling a/d 8-msop - ADS7816E/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7816ETR-ND.
IC 12-BIT 200KHZ SMPL A/D 8-MSOP - ADS7817EB/250
 Order 'ic 12-bit 200khz smpl a/d 8-msop - ADS7817EB/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7817EBTR-ND.
IC 12-BIT DIFF INPUT A/D 8-MSOP - ADS7817E/250
 Order 'ic 12-bit diff input a/d 8-msop - ADS7817E/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number ADS7817ECT-ND.
IC 12-BIT 200KHZ SMPL A/D 8-MSOP - ADS7817EC/250
 Order 'ic 12-bit 200khz smpl a/d 8-msop - ADS7817EC/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7817ECTR-ND.
IC 12-BIT DIFF INPUT A/D 8-MSOP - ADS7817E/250
 Order 'ic 12-bit diff input a/d 8-msop - ADS7817E/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7817ETR-ND.
IC 12-BIT 500KHZ 10MW A/D 8-MSOP - ADS7818E/2K5
 Order 'ic 12-bit 500khz 10mw a/d 8-msop - ADS7818E/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7818E/2K5-ND.

Options for Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single TLC0832CD
Send this link via E-Mail
Help With This Screen

IC 8-BIT SERIAL OUT A/D 8-SOIC - TLC0832CD
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC 8-BIT SERIAL OUT A/D 8-SOIC - TLC0831ID Next: IC 8-BIT SERIAL OUT A/D 8-SOIC - TLC0832ID
IC 8-BIT SERIAL OUT A/D 8-SOIC - TLC0832CD