IC 8-BIT SERIAL OUT A/D 8-SOIC - TLC0831CD - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-2853-5-ND |
1 25 100 250 500 1000 5000 |
3.31000 2.64600 2.05800 1.95512 1.91100 1.87425 1.83750 |
Extended Price
3.31 66.15 205.80 488.78 955.50 1874.25 9187.50 |
| Manufacturer Part Number | TLC0831CD | |||
| Description | IC 8-BIT SERIAL OUT A/D 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC0831CD |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 8 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 31k |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 2 Single-Ended, Unipolar; 1 Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 3mW |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC0831CD TLC0831CD 296 2853 5 ND 29628535ND 296-2853-5 |
TLC0831CD Specification Sheet
IC 8-BIT SERIAL OUT A/D 8-SOIC - TLC0831CD (296-2853-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 10-BIT SERIAL A/D CONV 8-SOIC - TLV1572ID
Order 'ic 10-bit serial a/d conv 8-soic - TLV1572ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1883-5-ND.
IC 8-BIT SERIAL OUT A/D 8-SOIC - TLC0831CD
Order 'ic 8-bit serial out a/d 8-soic - TLC0831CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2853-5-ND.
IC 12-BIT SERIAL DAC 8-SOIC - TLV5616ID
Order 'ic 12-bit serial dac 8-soic - TLV5616ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1923-5-ND.
IC 10-BIT SERIAL D/A 8-SOIC - TLV5606CD
Order 'ic 10-bit serial d/a 8-soic - TLV5606CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2298-5-ND.
IC 12-BIT SERIAL D/A 8-SOIC - TLV5616CD
Order 'ic 12-bit serial d/a 8-soic - TLV5616CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2301-5-ND.
IC 12-BIT SERIAL D/A 8-SOIC - TLV5636CD
Order 'ic 12-bit serial d/a 8-soic - TLV5636CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2315-5-ND.
IC 12-BIT SERIAL G.P. D/A 8-SOIC - DAC7611UB
Order 'ic 12-bit serial g.p. d/a 8-soic - DAC7611UB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7611UB-ND.
IC 12-BIT SERIAL G.P. D/A 8-SOIC - DAC7611U
Order 'ic 12-bit serial g.p. d/a 8-soic - DAC7611U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7611U-ND.
IC 10-BIT SERIAL D/A 8-SOIC - TLV5606CDR
Order 'ic 10-bit serial d/a 8-soic - TLV5606CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5606CDR-ND.
IC 10-BIT SERIAL D/A 8-SOIC - TLV5606CDRG4
Order 'ic 10-bit serial d/a 8-soic - TLV5606CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5606CDRG4-ND.
IC 10-BIT SERIAL D/A 8-SOIC - TLV5606IDR
Order 'ic 10-bit serial d/a 8-soic - TLV5606IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5606IDR-ND.
IC 10-BIT SERIAL D/A 8-SOIC - TLV5606IDRG4
Order 'ic 10-bit serial d/a 8-soic - TLV5606IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5606IDRG4-ND.
IC 10-BIT SERIAL D/A 8-SOIC - TLV5606CDG4
Order 'ic 10-bit serial d/a 8-soic - TLV5606CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5606CDG4-ND.
IC 10-BIT SERIAL D/A 8-SOIC - TLV5606IDG4
Order 'ic 10-bit serial d/a 8-soic - TLV5606IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5606IDG4-ND.
IC 12-BIT SERIAL G.P. D/A 8SOIC - DAC7611UB/2K5G4
Order 'ic 12-bit serial g.p. d/a 8soic - DAC7611UB/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7611UB/2K5G4-ND.
Send this link via E-Mail
Help With This Screen
