IC 14BIT 3 MSPS 3.3V PGA 48-TQFP - THS1403IPFB - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-2841-ND |
1 25 100 250 500 1000 5000 |
20.70000 19.32000 17.94000 17.59500 17.25000 17.04300 16.56000 |
Extended Price
20.70 483.00 1794.00 4398.75 8625.00 17043.00 82800.00 |
| Manufacturer Part Number | THS1403IPFB | |||
| Description | IC 14BIT 3 MSPS 3.3V PGA 48-TQFP | |||
| Quantity Available | 415 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | THS1403IPFB |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 14 |
| Package / Case | 48-TQFP |
| Data Interface | Parallel |
| Packaging | Tray |
| Sampling Rate (Per Second) | 3M |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 1 Differential, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 270mW |
| Drawing Number | 296; 4073176; PFB; 48 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
THS1403IPFB THS1403IPFB 296 2841 ND 2962841ND 296-2841 |
THS1403IPFB Specification Sheet
IC 14BIT 3 MSPS 3.3V PGA 48-TQFP - THS1403IPFB (296-2841-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 14BIT 3 MSPS 3.3V PGA 48-TQFP - THS1403IPFB
Order 'ic 14bit 3 msps 3.3v pga 48-tqfp - THS1403IPFB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2841-ND.
IC 14BIT 1 MSPS 3.3V PGA 48-TQFP - THS1401IPFB
Order 'ic 14bit 1 msps 3.3v pga 48-tqfp - THS1401IPFB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2840-ND.
IC 14BIT 8 MSPS 3.3V PGA 48-TQFP - THS1408IPFB
Order 'ic 14bit 8 msps 3.3v pga 48-tqfp - THS1408IPFB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2842-ND.
IC 14BIT 3 MSPS ADC FIFO 48-TQFP - THS14F03IPFB
Order 'ic 14bit 3 msps adc fifo 48-tqfp - THS14F03IPFB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2845-ND.
IC 14BIT 3 MSPS ADC FIFO 48-TQFP - THS14F03IPFBG4
Order 'ic 14bit 3 msps adc fifo 48-tqfp - THS14F03IPFBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS14F03IPFBG4-ND.
IC 14BIT 1 MSPS ADC FIFO 48-TQFP - THS14F01IPFB
Order 'ic 14bit 1 msps adc fifo 48-tqfp - THS14F01IPFB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2843-ND.
IC 14BIT 1 MSPS ADC FIFO 48-TQFP - THS14F01IPFBG4
Order 'ic 14bit 1 msps adc fifo 48-tqfp - THS14F01IPFBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS14F01IPFBG4-ND.
IC DUAL UART W/64B FIFO 48-TQFP - TL16C752CIPFB
Order 'ic dual uart w/64b fifo 48-tqfp - TL16C752CIPFB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24316-ND.
IC DUAL UART W/64B FIFO 48-TQFP - TL16C752CPFB
Order 'ic dual uart w/64b fifo 48-tqfp - TL16C752CPFB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24317-ND.
IC MAC CTLR 1PORT W/BUS 48-TQFP - KSZ8851-16MLLI
Order 'ic mac ctlr 1port w/bus 48-tqfp - KSZ8851-16MLLI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3505-ND.
IC ADC 12BIT 3.3V 40MSPS 48-TQFP - ADS5220PFBT
Order 'ic adc 12bit 3.3v 40msps 48-tqfp - ADS5220PFBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16927-1-ND.
IC ADC 12BIT 3.3V 40MSPS 48-TQFP - ADS5220PFBT
Order 'ic adc 12bit 3.3v 40msps 48-tqfp - ADS5220PFBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16927-2-ND.
IC ADC 12BIT 3.3V 40MSPS 48-TQFP - ADS5220PFBT
Order 'ic adc 12bit 3.3v 40msps 48-tqfp - ADS5220PFBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16927-6-ND.
IC DUAL 8BIT 40 MSPS A/D 48-TQFP - THS0842IPFB
Order 'ic dual 8bit 40 msps a/d 48-tqfp - THS0842IPFB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2171-ND.
IC DUAL 8BIT 40 MSPS A/D 48-TQFP - THS0842IPFBG4
Order 'ic dual 8bit 40 msps a/d 48-tqfp - THS0842IPFBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS0842IPFBG4-ND.
Send this link via E-Mail
Help With This Screen
