Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single TLV0832ID
IC 3V 12BIT SERIAL A/D 8-SOIC - TLV0832ID - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-2188-5-ND |
1 25 100 250 500 1000 5000 |
3.71000 2.97000 2.31000 2.19452 2.14500 2.10375 2.06250 |
Extended Price
3.71 74.25 231.00 548.63 1072.50 2103.75 10312.50 |
| Manufacturer Part Number | TLV0832ID | |||
| Description | IC 3V 12BIT SERIAL A/D 8-SOIC | |||
| Quantity Available | 128 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV0832ID |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 8 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 44.7k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 2 Single-Ended, Unipolar; 1 Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 5mW |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV0832ID TLV0832ID 296 2188 5 ND 29621885ND 296-2188-5 |
TLV0832ID Specification Sheet
IC 3V 12BIT SERIAL A/D 8-SOIC - TLV0832ID (296-2188-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single TLV0832IDTexas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single TLV0832ID
Order 'ic 3v 12bit serial a/d 8-soic - TLV0832ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2188-5-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tube Single TLV5606CD
Order 'ic 10-bit serial d/a 8-soic - TLV5606CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2298-5-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tube Single TLV5616CD
Order 'ic 12-bit serial d/a 8-soic - TLV5616CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2301-5-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tube Single TLV5636CD
Order 'ic 12-bit serial d/a 8-soic - TLV5636CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2315-5-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tape & Reel (TR) Single TLV5606CDR
Order 'ic 10-bit serial d/a 8-soic - TLV5606CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5606CDR-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tape & Reel (TR) Single TLV5606CDRG4
Order 'ic 10-bit serial d/a 8-soic - TLV5606CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5606CDRG4-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tape & Reel (TR) Single TLV5606IDR
Order 'ic 10-bit serial d/a 8-soic - TLV5606IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5606IDR-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tape & Reel (TR) Single TLV5606IDRG4
Order 'ic 10-bit serial d/a 8-soic - TLV5606IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5606IDRG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Single TLC2551IDR
Order 'ic adc 12bit sngl low-pwr 8-soic - TLC2551IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2551IDR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Single TLC2551IDRG4
Order 'ic adc 12bit sngl low-pwr 8-soic - TLC2551IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2551IDRG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Single TLC2552IDG4
Order 'ic adc 12bit dual low-pwr 8-soic - TLC2552IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC2552IDG4-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tube Single TLV5606CDG4
Order 'ic 10-bit serial d/a 8-soic - TLV5606CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5606CDG4-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tube Single TLV5606IDG4
Order 'ic 10-bit serial d/a 8-soic - TLV5606IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5606IDG4-ND.
Temperature IC SENSOR TEMP DIG W/SPI 8-SOIC - TMP124AID
Order 'ic sensor temp dig w/spi 8-soic - TMP124AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16977-ND.
Temperature IC SENSOR TEMP DIG W/SPI 8-SOIC - TMP124AIDG4
Order 'ic sensor temp dig w/spi 8-soic - TMP124AIDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMP124AIDG4-ND.
Options for Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single TLV0832ID
Send this link via E-Mail
Help With This Screen
