IC 10-BIT 8-CH SERIAL A/D 20SOIC - TLC1518IDW
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 4 Pseudo-Differential, Unipolar Tube Single TLC1518IDW
| Digi-Key Part Number | 296-2181-5-ND |
1 25 100 250 500 1000 5000 |
8.60000 6.88000 5.80500 5.59000 5.46100 5.37500 5.24600 |
Extended Price
8.60 172.00 580.50 1397.50 2730.50 5375.00 26230.00 |
| Manufacturer Part Number | TLC1518IDW | |||
| Description | IC 10-BIT 8-CH SERIAL A/D 20SOIC | |||
| Quantity Available | 96 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC1518IDW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 20-SOIC (7.5mm Width) |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 400k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 8 Single-Ended, Unipolar; 4 Pseudo-Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 10mW |
| Drawing Number | 296; 4040000-4; DW; 20 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC1518IDW TLC1518IDW 296 2181 5 ND 29621815ND 296-2181-5 |
TLC1518IDW Specification Sheet
IC 10-BIT 8-CH SERIAL A/D 20SOIC - TLC1518IDW (296-2181-5-ND)
Related parts Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 4 Pseudo-Differential, Unipolar Tube Single TLC1518IDWIC 10-BIT 8-CH SERIAL A/D 20SOIC - TLC1518IDW
Order 'ic 10-bit 8-ch serial a/d 20soic - TLC1518IDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2181-5-ND.
IC 10-BIT 4-CH SERIAL A/D 16SOIC - TLC1514ID
Order 'ic 10-bit 4-ch serial a/d 16soic - TLC1514ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2180-5-ND.
IC 10-BIT 11-CH SERIAL A/D 20DIP - TLC1541IN
Order 'ic 10-bit 11-ch serial a/d 20dip - TLC1541IN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2182-5-ND.
IC 10-BIT 8-CH A/D 24-SOIC - TLV1571IDW
Order 'ic 10-bit 8-ch a/d 24-soic - TLV1571IDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2968-5-ND.
IC 16-BIT 8-CH A/D CONV 20-QSOP - ADS8344EB
Order 'ic 16-bit 8-ch a/d conv 20-qsop - ADS8344EB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8344EB-ND.
IC 16-BIT 8-CH A/D CONV 20-QSOP - ADS8344E
Order 'ic 16-bit 8-ch a/d conv 20-qsop - ADS8344E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8344E-ND.
IC 16-BIT 8-CH A/D CONV 20-SSOP - ADS8344NB
Order 'ic 16-bit 8-ch a/d conv 20-ssop - ADS8344NB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8344NB-ND.
IC 16-BIT 8-CH A/D CONV 20-SSOP - ADS8344N
Order 'ic 16-bit 8-ch a/d conv 20-ssop - ADS8344N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8344N-ND.
IC 12-BIT 4-CH SERIAL A/D 16SOIC - TLV2544CD
Order 'ic 12-bit 4-ch serial a/d 16soic - TLV2544CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2202-5-ND.
IC 10 BIT DAC 8 CH. S/O 20-SOIC - TLV5631IDW
Order 'ic 10 bit dac 8 ch. s/o 20-soic - TLV5631IDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3067-5-ND.
IC 10 BIT DAC 8 CH S/O 20-TSSOP - TLV5631IPW
Order 'ic 10 bit dac 8 ch s/o 20-tssop - TLV5631IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3068-5-ND.
IC 10 BIT DAC 8 CH S/O 20-SOIC - TLV5631IDWR
Order 'ic 10 bit dac 8 ch s/o 20-soic - TLV5631IDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5631IDWR-ND.
IC 10 BIT DAC 8 CH S/O 20-SOIC - TLV5631IDWRG4
Order 'ic 10 bit dac 8 ch s/o 20-soic - TLV5631IDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5631IDWRG4-ND.
IC 10 BIT DAC 8 CH S/O 20-TSSOP - TLV5631IPWG4
Order 'ic 10 bit dac 8 ch s/o 20-tssop - TLV5631IPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5631IPWG4-ND.
IC 10 BIT DAC 8 CH S/O 20-TSSOP - TLV5631IPWR
Order 'ic 10 bit dac 8 ch s/o 20-tssop - TLV5631IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5631IPWR-ND.
Options for Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 4 Pseudo-Differential, Unipolar Tube Single TLC1518IDW
Send this link via E-Mail
Help With This Screen
