Keywords:





IC ADC 12BIT 40MSPS DUAL 64-TQFP - ADS5231IPAG - Integrated Circuits (ICs)

Digi-Key Part Number 296-21529-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
17.63000
16.45000
15.27500
14.98124
14.68750
14.51125
14.10000
Extended Price
17.63
411.25
1527.50
3745.31
7343.75
14511.25
70500.00
Manufacturer Part NumberADS5231IPAG
DescriptionIC ADC 12BIT 40MSPS DUAL 64-TQFP
Quantity Available 280
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationADS5231IPAG
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Number of Bits12
Package / Case64-TQFP
Data InterfaceSerial
PackagingTray
Sampling Rate (Per Second)40M
Operating Temperature-40°C ~ 85°C
Voltage Supply SourceSingle
Number of Inputs and Type2 Differential, Unipolar
Number of Converters2
Power Dissipation (Max)271mW
Drawing Number296; 4040282; PAG; 64
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADS5231IPAG
ADS5231IPAG
296 21529 ND
29621529ND
296-21529

ADS5231IPAG Specification Sheet

Image of IC ADC 12BIT 40MSPS DUAL 64-TQFP - ADS5231IPAG

IC ADC 12BIT 40MSPS DUAL 64-TQFP - ADS5231IPAG (296-21529-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC ADC 12BIT 40MSPS DUAL 64-TQFP - ADS5231IPAG
 Order 'ic adc 12bit 40msps dual 64-tqfp - ADS5231IPAG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21529-ND.
IC ADC 12BIT 65MSPS DUAL 64-TQFP - ADS5232IPAG
 Order 'ic adc 12bit 65msps dual 64-tqfp - ADS5232IPAG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19657-ND.
IC ADC 12BIT 65MSPS DUAL 64-TQFP - ADS5232IPAGG4
 Order 'ic adc 12bit 65msps dual 64-tqfp - ADS5232IPAGG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS5232IPAGG4-ND.
IC ADC 12BIT 65MSPS DUAL 64-TQFP - ADS5232IPAGT
 Order 'ic adc 12bit 65msps dual 64-tqfp - ADS5232IPAGT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS5232IPAGT-ND.
IC ADC 12BIT 65MSPS DUAL 64-TQFP - ADS5232IPAGTG4
 Order 'ic adc 12bit 65msps dual 64-tqfp - ADS5232IPAGTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS5232IPAGTG4-ND.
IC ADC 12BIT 40MSPS 4CH 64-HTQFP - ADS5240IPAP
 Order 'ic adc 12bit 40msps 4ch 64-htqfp - ADS5240IPAP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17632-ND.
IC ADC 12BIT 40MSPS 4CH 64-HTQFP - ADS5240IPAPG4
 Order 'ic adc 12bit 40msps 4ch 64-htqfp - ADS5240IPAPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS5240IPAPG4-ND.
IC ADC 12BIT 40MSPS 4CH 64-HTQFP - ADS5240IPAPT
 Order 'ic adc 12bit 40msps 4ch 64-htqfp - ADS5240IPAPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS5240IPAPT-ND.
IC ADC 12BIT 40MSPS 4CH 64-HTQFP - ADS5240IPAPTG4
 Order 'ic adc 12bit 40msps 4ch 64-htqfp - ADS5240IPAPTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS5240IPAPTG4-ND.
IC ADC 12BIT 80MSPS DUAL 64-TQFP - ADC12DL080CIVS/NOPB
 Order 'ic adc 12bit 80msps dual 64-tqfp - ADC12DL080CIVS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12DL080CIVS-ND.
IC ADC 16BIT 250KSPS 6CH 64-TQFP - ADS8365IPAGR
 Order 'ic adc 16bit 250ksps 6ch 64-tqfp - ADS8365IPAGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20741-1-ND.
IC ADC 16BIT 250KSPS 6CH 64-TQFP - ADS8365IPAGR
 Order 'ic adc 16bit 250ksps 6ch 64-tqfp - ADS8365IPAGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20741-2-ND.
IC ADC LP 16BIT 250KSPS 64-TQFP - ADS8364Y/250G4
 Order 'ic adc lp 16bit 250ksps 64-tqfp - ADS8364Y/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8364Y/250G4-ND.
IC ADC LP 16BIT 250KSPS 64-TQFP - ADS8364Y/2K
 Order 'ic adc lp 16bit 250ksps 64-tqfp - ADS8364Y/2K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8364Y/2K-ND.
IC ADC LP 16BIT 250KSPS 64-TQFP - ADS8364Y/2KG4
 Order 'ic adc lp 16bit 250ksps 64-tqfp - ADS8364Y/2KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8364Y/2KG4-ND.

Send this link via E-Mail
Help With This Screen

IC ADC 12BIT 40MSPS DUAL 64-TQFP - ADS5231IPAG
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC ADC 12BIT 40MSPS 68-QFN - MAX1126EGK+TD Next: IC ADC 12BIT 40MSPS SAMPL 32-QFN - LTC2227CUH#PBF
IC ADC 12BIT 40MSPS DUAL 64-TQFP - ADS5231IPAG