IC ADC 16BIT 4MSPS 48-TQFP - ADS8422IBPFBT - Integrated Circuits (ICs)
Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Bipolar Cut Tape (CT) Analog and Digital ADS8422IBPFBT
| Digi-Key Part Number | 296-21325-1-ND |
1 25 100 |
49.43000 46.13000 42.83500 |
Extended Price
49.43 1153.25 4283.50 |
| Manufacturer Part Number | ADS8422IBPFBT | |||
| Description | IC ADC 16BIT 4MSPS 48-TQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADS8422IBPFBT |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 16 |
| Package / Case | 48-TQFP |
| Data Interface | Parallel |
| Packaging | Cut Tape (CT) |
| Sampling Rate (Per Second) | 4M |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 1 Pseudo-Differential, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 155mW |
| Drawing Number | 296; 4073176; PFB; 48 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADS8422IBPFBT ADS8422IBPFBT 296 21325 1 ND 296213251ND 296-21325-1 |
ADS8422IBPFBT Specification Sheet
IC ADC 16BIT 4MSPS 48-TQFP - ADS8422IBPFBT (296-21325-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Bipolar Cut Tape (CT) Analog and Digital ADS8422IBPFBTIC ADC 16BIT 4MSPS 48-TQFP - ADS8422IBPFBT
Order 'ic adc 16bit 4msps 48-tqfp - ADS8422IBPFBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21325-1-ND.
IC ADC 16BIT 4MSPS 48-TQFP - ADS8422IBPFBT
Order 'ic adc 16bit 4msps 48-tqfp - ADS8422IBPFBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21325-6-ND.
IC ADC 16BIT 4MSPS 48-TQFP - ADS8422IPFBT
Order 'ic adc 16bit 4msps 48-tqfp - ADS8422IPFBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21326-1-ND.
IC ADC 16BIT 4MSPS 48-TQFP - ADS8422IPFBT
Order 'ic adc 16bit 4msps 48-tqfp - ADS8422IPFBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21326-6-ND.
IC ADC 16BIT 4MSPS 48-TQFP - ADS8422IBPFBT
Order 'ic adc 16bit 4msps 48-tqfp - ADS8422IBPFBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21325-2-ND.
IC ADC 16BIT 1.25MSPS 48-TQFP - ADS8401IBPFBT
Order 'ic adc 16bit 1.25msps 48-tqfp - ADS8401IBPFBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14067-1-ND.
IC ADC 16BIT 1.25MSPS 48-TQFP - ADS8401IBPFBT
Order 'ic adc 16bit 1.25msps 48-tqfp - ADS8401IBPFBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14067-6-ND.
IC ADC 16BIT 1.25MSPS 48-TQFP - ADS8401IPFBT
Order 'ic adc 16bit 1.25msps 48-tqfp - ADS8401IPFBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14068-1-ND.
IC ADC 16BIT 1.25MSPS 48-TQFP - ADS8401IPFBT
Order 'ic adc 16bit 1.25msps 48-tqfp - ADS8401IPFBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14068-6-ND.
IC ADC 16BIT 1.25MSPS 48-TQFP - ADS8402IBPFBT
Order 'ic adc 16bit 1.25msps 48-tqfp - ADS8402IBPFBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14069-1-ND.
IC ADC 16BIT 1.25MSPS 48-TQFP - ADS8402IBPFBT
Order 'ic adc 16bit 1.25msps 48-tqfp - ADS8402IBPFBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14069-6-ND.
IC ADC 16BIT 1.25MSPS 48-TQFP - ADS8402IPFBT
Order 'ic adc 16bit 1.25msps 48-tqfp - ADS8402IPFBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14070-1-ND.
IC ADC 16BIT 1.25MSPS 48-TQFP - ADS8402IPFBT
Order 'ic adc 16bit 1.25msps 48-tqfp - ADS8402IPFBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14070-6-ND.
IC ADC 16BIT 2MSPS 48-TQFP - ADS8411IBPFBT
Order 'ic adc 16bit 2msps 48-tqfp - ADS8411IBPFBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15252-1-ND.
IC ADC 16BIT 2MSPS 48-TQFP - ADS8411IBPFBT
Order 'ic adc 16bit 2msps 48-tqfp - ADS8411IBPFBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15252-6-ND.
Options for Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Bipolar Cut Tape (CT) Analog and Digital ADS8422IBPFBT
Send this link via E-Mail
Help With This Screen
