Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar Tray Analog and Digital ADS8327IBPW
IC ADC 16BIT 500KSPS 16-TSSOP - ADS8327IBPW
| Digi-Key Part Number | 296-19763-ND |
1 25 100 250 500 1000 5000 |
19.43000 18.13000 16.83500 16.51124 16.18750 15.99325 15.54000 |
Extended Price
19.43 453.25 1683.50 4127.81 8093.75 15993.25 77700.00 |
| Manufacturer Part Number | ADS8327IBPW | |||
| Description | IC ADC 16BIT 500KSPS 16-TSSOP | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADS8327IBPW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 16 |
| Package / Case | 16-TSSOP |
| Data Interface | Serial |
| Packaging | Tray |
| Sampling Rate (Per Second) | 500k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 1 Pseudo-Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 15mW |
| Drawing Number | 296; 4040064; PW; 8, 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADS8327IBPW ADS8327IBPW 296 19763 ND 29619763ND 296-19763 |
ADS8327IBPW Specification Sheet
IC ADC 16BIT 500KSPS 16-TSSOP - ADS8327IBPW (296-19763-ND)
Related parts Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar Tray Analog and Digital ADS8327IBPWTexas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar Tray Analog and Digital ADS8327IBPW
Order 'ic adc 16bit 500ksps 16-tssop - ADS8327IBPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19763-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar Tray Analog and Digital ADS8327IPW
Order 'ic adc 16bit 500ksps 16-tssop - ADS8327IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19764-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar Tube Analog and Digital ADS8327IBPWG4
Order 'ic adc 16bit 500ksps 16-tssop - ADS8327IBPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8327IBPWG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar Tape & Reel (TR) Analog and Digital ADS8327IBPWR
Order 'ic adc 16bit 500ksps 16-tssop - ADS8327IBPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8327IBPWR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar Tape & Reel (TR) Analog and Digital ADS8327IBPWRG4
Order 'ic adc 16bit 500ksps 16-tssop - ADS8327IBPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8327IBPWRG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar Tube Analog and Digital ADS8327IPWG4
Order 'ic adc 16bit 500ksps 16-tssop - ADS8327IPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8327IPWG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar Tape & Reel (TR) Analog and Digital ADS8327IPWR
Order 'ic adc 16bit 500ksps 16-tssop - ADS8327IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8327IPWR-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar Tape & Reel (TR) Analog and Digital ADS8327IPWRG4
Order 'ic adc 16bit 500ksps 16-tssop - ADS8327IPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8327IPWRG4-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 16-TSSOP AD7706BRU-REEL
Order 'ic adc 16bit 3ch 16-tssop t/r - AD7706BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7706BRU-REEL-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar Tray Analog and Digital ADS8328IBPW
Order 'ic adc 16bit 500ksps dual16tssop - ADS8328IBPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19765-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar Tray Analog and Digital ADS8328IPW
Order 'ic adc 16bit 500ksps dual16tssop - ADS8328IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19766-ND.
Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar Cut Tape (CT) Analog and Digital ADS8327IBRSAT
Order 'ic adc 16bit 500ksps 16-vqfn - ADS8327IBRSAT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21530-1-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar Tape & Reel (TR) Analog and Digital ADS8327IBRSAT
Order 'ic adc 16bit 500ksps 16-vqfn - ADS8327IBRSAT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21530-2-ND.
Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar Cut Tape (CT) Analog and Digital ADS8327IRSAT
Order 'ic adc 16bit 500ksps 16-vqfn - ADS8327IRSAT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21531-1-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar Tape & Reel (TR) Analog and Digital ADS8327IRSAT
Order 'ic adc 16bit 500ksps 16-vqfn - ADS8327IRSAT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21531-2-ND.
Options for Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar Tray Analog and Digital ADS8327IBPW
Send this link via E-Mail
Help With This Screen
