IC ADC 16BIT 2MSPS 48-VQFN - ADS8413IRGZT - Integrated Circuits (ICs)
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Analog and Digital ADS8413IRGZT
| Digi-Key Part Number | 296-19397-2-ND |
250 500 1000 2500 5000 |
39.65300 38.87500 38.40900 37.78700 37.32000 |
Extended Price
9913.25 19437.50 38409.00 94467.50 186600.00 |
| Manufacturer Part Number | ADS8413IRGZT | |||
| Description | IC ADC 16BIT 2MSPS 48-VQFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADS8413IRGZT |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 16 |
| Package / Case | 48-VQFN |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 2M |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 1 Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 320mW |
| Drawing Number | 296; 4204101; RGZ; 48 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADS8413IRGZT ADS8413IRGZT 296 19397 2 ND 296193972ND 296-19397-2 |
ADS8413IRGZT Specification Sheet
IC ADC 16BIT 2MSPS 48-VQFN - ADS8413IRGZT (296-19397-2-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Analog and Digital ADS8413IRGZTIC ADC 16BIT 2MSPS 48-VQFN - ADS8413IRGZT
Order 'ic adc 16bit 2msps 48-vqfn - ADS8413IRGZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19397-1-ND.
IC ADC 16BIT 2MSPS 48-VQFN - ADS8413IRGZT
Order 'ic adc 16bit 2msps 48-vqfn - ADS8413IRGZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19397-2-ND.
IC ADC 16BIT 2MSPS 48-QFN - ADS8413IRGZT
Order 'ic adc 16bit 2msps 48-qfn - ADS8413IRGZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19397-6-ND.
IC ADC 16BIT 2MSPS 48-VQFN - ADS8413IBRGZT
Order 'ic adc 16bit 2msps 48-vqfn - ADS8413IBRGZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19396-1-ND.
IC ADC 16BIT 2MSPS 48-VQFN - ADS8413IBRGZT
Order 'ic adc 16bit 2msps 48-vqfn - ADS8413IBRGZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19396-2-ND.
IC ADC 16BIT 2MSPS 48-VQFN - ADS8413IBRGZR
Order 'ic adc 16bit 2msps 48-vqfn - ADS8413IBRGZR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8413IBRGZR-ND.
IC ADC 16BIT 2MSPS 48-VQFN - ADS8413IBRGZRG4
Order 'ic adc 16bit 2msps 48-vqfn - ADS8413IBRGZRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8413IBRGZRG4-ND.
IC ADC 16BIT 2MSPS 48-VQFN - ADS8413IBRGZTG4
Order 'ic adc 16bit 2msps 48-vqfn - ADS8413IBRGZTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8413IBRGZTG4-ND.
IC ADC 16BIT 2MSPS 48-VQFN - ADS8413IRGZR
Order 'ic adc 16bit 2msps 48-vqfn - ADS8413IRGZR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8413IRGZR-ND.
IC ADC 16BIT 2MSPS 48-VQFN - ADS8413IRGZRG4
Order 'ic adc 16bit 2msps 48-vqfn - ADS8413IRGZRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8413IRGZRG4-ND.
IC ADC 16BIT 2MSPS 48-VQFN - ADS8413IRGZTG4
Order 'ic adc 16bit 2msps 48-vqfn - ADS8413IRGZTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8413IRGZTG4-ND.
IC ADC 16BIT 1MSPS 48-VQFN - ADS8472IBRGZT
Order 'ic adc 16bit 1msps 48-vqfn - ADS8472IBRGZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21367-1-ND.
IC ADC 16BIT 1MSPS 48-VQFN - ADS8472IBRGZT
Order 'ic adc 16bit 1msps 48-vqfn - ADS8472IBRGZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21367-2-ND.
IC ADC 16BIT 1MSPS 48-VQFN - ADS8472IRGZT
Order 'ic adc 16bit 1msps 48-vqfn - ADS8472IRGZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21368-1-ND.
IC ADC 16BIT 1MSPS 48-VQFN - ADS8472IRGZT
Order 'ic adc 16bit 1msps 48-vqfn - ADS8472IRGZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21368-2-ND.
Options for Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Analog and Digital ADS8413IRGZT
Send this link via E-Mail
Help With This Screen
