IC ADC 12BIT 8CH 70MSPS 80-HTQFP - ADS5273IPFP - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-18606-ND |
1 25 100 250 500 1000 5000 |
226.88000 211.75000 196.62500 192.84376 189.06250 186.79375 181.50000 |
Extended Price
226.88 5293.75 19662.50 48210.94 94531.25 186793.75 907500.00 |
| Manufacturer Part Number | ADS5273IPFP | |||
| Description | IC ADC 12BIT 8CH 70MSPS 80-HTQFP | |||
| Quantity Available | 169 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADS5273IPFP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 80-TQFP Exposed Pad, 80-eTQFP, 80-HTQFP |
| Data Interface | Serial |
| Packaging | Tray |
| Sampling Rate (Per Second) | 70M |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 8 Differential, Unipolar |
| Number of Converters | 8 |
| Power Dissipation (Max) | 1.1W |
| Drawing Number | 296; 4146925; PFP; 80 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADS5273IPFP ADS5273IPFP 296 18606 ND 29618606ND 296-18606 |
ADS5273IPFP Specification Sheet
IC ADC 12BIT 8CH 70MSPS 80-HTQFP - ADS5273IPFP (296-18606-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 12BIT 8CH 70MSPS 80-HTQFP - ADS5273IPFP
Order 'ic adc 12bit 8ch 70msps 80-htqfp - ADS5273IPFP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18606-ND.
IC ADC 12BIT 2.7V 8CH SPI 16SOIC - MCP3208-CI/SL
Order 'ic adc 12bit 2.7v 8ch spi 16soic - MCP3208-CI/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3208-CI/SL-ND.
IC ADC 12BIT LC2MOS 8-SOIC - AD7893AR-5
Order 'ic adc 12bit lc2mos 8-soic - AD7893AR-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7893AR-5-ND.
IC ADC 12BIT 210MSPS 3.3V100TQFP - AD9430BSVZ-210
Order 'ic adc 12bit 210msps 3.3v100tqfp - AD9430BSVZ-210' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9430BSVZ-210-ND.
IC ADC 12BIT 125MSPS 52LQFP - AD9433BSQZ-125
Order 'ic adc 12bit 125msps 52lqfp - AD9433BSQZ-125' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9433BSQZ-125-ND.
IC ADC SRL 12BIT 5V 75KSPS 8-DIP - MAX187BCPA
Order 'ic adc srl 12bit 5v 75ksps 8-dip - MAX187BCPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX187BCPA-ND.
IC ADC 14BIT 105MSPS 52-LQFP-PQ4 - AD6645ASQ-105
Order 'ic adc 14bit 105msps 52-lqfp-pq4 - AD6645ASQ-105' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD6645ASQ-105-ND.
IC ADC 16BIT CMOS 1MSPS 48-LQFP - AD7671ASTZ
Order 'ic adc 16bit cmos 1msps 48-lqfp - AD7671ASTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7671ASTZ-ND.
IC ADC 16BIT LC2MOS 20-SOIC - AD7701ARZ
Order 'ic adc 16bit lc2mos 20-soic - AD7701ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7701ARZ-ND.
IC ADC 22BIT SIGMA-DELTA 44-MQFP - AD7716BSZ
Order 'ic adc 22bit sigma-delta 44-mqfp - AD7716BSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7716BSZ-ND.
IC ADC 16BIT HIGH RES 32-CDIP - ADADC71JD
Order 'ic adc 16bit high res 32-cdip - ADADC71JD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADADC71JD-ND.
IC ADC 20BIT DUAL-INPUT 28-SOIC - DDC112U
Order 'ic adc 20bit dual-input 28-soic - DDC112U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DDC112U-ND.
IC ADC 16BIT 130MSPS 64-QFN - LTC2208CUP#PBF
Order 'ic adc 16bit 130msps 64-qfn - LTC2208CUP#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2208CUP#PBF-ND.
IC ADC 16BIT 85KSPS SHTDN 16SOIC - MAX195BCWE+
Order 'ic adc 16bit 85ksps shtdn 16soic - MAX195BCWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX195BCWE+-ND.
IC ADC 16BIT 85KSPS SHTDN 16SOIC - MAX195BCWE
Order 'ic adc 16bit 85ksps shtdn 16soic - MAX195BCWE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX195BCWE-ND.
Send this link via E-Mail
Help With This Screen
