IC 8-BIT SER CONTROL A/D 8-DIP - TLC549CP - Integrated Circuits (ICs)
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Single TLC549CP
| Digi-Key Part Number | 296-1853-5-ND |
1 25 100 250 500 1000 5000 |
2.38000 1.90000 1.42500 1.33000 1.28250 1.23500 1.18750 |
Extended Price
2.38 47.50 142.50 332.50 641.25 1235.00 5937.50 |
| Manufacturer Part Number | TLC549CP | |||
| Description | IC 8-BIT SER CONTROL A/D 8-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC549CP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 8 |
| Package / Case | 8-DIP (300 mil) |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 40k |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 1 Single-Ended, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 9mW |
| Drawing Number | 296; 4040082; P; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC549CP TLC549CP 296 1853 5 ND 29618535ND 296-1853-5 |
TLC549CP Specification Sheet
IC 8-BIT SER CONTROL A/D 8-DIP - TLC549CP (296-1853-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Single TLC549CPIC 8-BIT SER CONTROL A/D 8-DIP - TLC549CP
Order 'ic 8-bit ser control a/d 8-dip - TLC549CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1853-5-ND.
IC 8-BIT SER CONTROL A/D 8-SOIC - TLC549CDR
Order 'ic 8-bit ser control a/d 8-soic - TLC549CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1335-1-ND.
IC 8-BIT SER CONTROL A/D 8-SOIC - TLC549CDR
Order 'ic 8-bit ser control a/d 8-soic - TLC549CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1335-2-ND.
IC 8-BIT SER CONTROL A/D 8-SOIC - TLC549CD
Order 'ic 8-bit ser control a/d 8-soic - TLC549CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1335-5-ND.
IC 8-BIT SER CONTROL A/D 8-SOIC - TLC549CDR
Order 'ic 8-bit ser control a/d 8-soic - TLC549CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1335-6-ND.
IC CCFL DRIVER CONTROLLER 8-DIP - UCC2972N
Order 'ic ccfl driver controller 8-dip - UCC2972N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2256-5-ND.
IC CCFL DRIVER CONTROLLER 8-DIP - UCC3972N
Order 'ic ccfl driver controller 8-dip - UCC3972N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6764-5-ND.
IC CCFL DRIVER CONTROLLER 8-DIP - UCC3972NG4
Order 'ic ccfl driver controller 8-dip - UCC3972NG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3972NG4-ND.
IC AGC VIDEO AMP 8-DIP - TL026CP
Order 'ic agc video amp 8-dip - TL026CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11819-5-ND.
IC PWM CONTROLLER 8-DIP - TL5001AIP
Order 'ic pwm controller 8-dip - TL5001AIP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10203-5-ND.
IC PWM CONTROLLER 8-DIP - TL5001CP
Order 'ic pwm controller 8-dip - TL5001CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10205-5-ND.
IC PWM CONTROL CIRCUIT 8-DIP - TL5001ACP
Order 'ic pwm control circuit 8-dip - TL5001ACP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL5001ACP-ND.
IC PWM CONTROL CIRCUIT 8-DIP - TL5001ACPE4
Order 'ic pwm control circuit 8-dip - TL5001ACPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL5001ACPE4-ND.
IC PWM CONTROL CIRCUIT 8-DIP - TL5001AIPE4
Order 'ic pwm control circuit 8-dip - TL5001AIPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL5001AIPE4-ND.
IC PWM CONTROL CIRCUIT 8-DIP - TL5001CPE4
Order 'ic pwm control circuit 8-dip - TL5001CPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL5001CPE4-ND.
Options for Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Single TLC549CP
Send this link via E-Mail
Help With This Screen
