Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Cut Tape (CT) Single ADS7867IDBVT
IC ADC 10BIT 240KSPS SOT23-6 - ADS7867IDBVT - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-18217-1-ND |
1 25 100 |
3.49000 2.79000 2.17000 |
Extended Price
3.49 69.75 217.00 |
| Manufacturer Part Number | ADS7867IDBVT | |||
| Description | IC ADC 10BIT 240KSPS SOT23-6 | |||
| Quantity Available | 523 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADS7867IDBVT |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | SOT-23-6 |
| Data Interface | Serial |
| Packaging | Cut Tape (CT) |
| Sampling Rate (Per Second) | 240k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 1 Single-Ended, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 1.80mW |
| Drawing Number | 296; 4073253-5; DBV; 6 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADS7867IDBVT ADS7867IDBVT 296 18217 1 ND 296182171ND 296-18217-1 |
ADS7867IDBVT Specification Sheet
IC ADC 10BIT 240KSPS SOT23-6 - ADS7867IDBVT (296-18217-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Cut Tape (CT) Single ADS7867IDBVTTexas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Cut Tape (CT) Single ADS7867IDBVT
Order 'ic adc 10bit 240ksps sot23-6 - ADS7867IDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18217-1-ND.
Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Digi-Reel® Single ADS7867IDBVT
Order 'ic adc 10bit 240ksps sot23-6 - ADS7867IDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18217-6-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Single ADS7867IDBVT
Order 'ic adc 10bit 240ksps sot23-6 - ADS7867IDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18217-2-ND.
Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Cut Tape (CT) Single ADS7887SDBVT
Order 'ic adc 10bit 1.25msps sot23-6 - ADS7887SDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18266-1-ND.
Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Cut Tape (CT) Single ADS7884SDBVT
Order 'ic adc 10bit 3msps sot23-6 - ADS7884SDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23311-1-ND.
Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Digi-Reel® Single ADS7884SDBVT
Order 'ic adc 10bit 3msps sot23-6 - ADS7884SDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23311-6-ND.
Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Digi-Reel® Single ADS7887SDBVT
Order 'ic adc 10bit 1.25msps sot23-6 - ADS7887SDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18266-6-ND.
Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Cut Tape (CT) Single ADS7866IDBVT
Order 'ic adc 12bit 200ksps sot23-6 - ADS7866IDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18216-1-ND.
Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Cut Tape (CT) Single ADS7868IDBVT
Order 'ic adc 8bit 280ksps sot23-6 - ADS7868IDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18218-1-ND.
Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Cut Tape (CT) Single ADS7887SDCKT
Order 'ic adc 10bit 1.25msps sc70-6 - ADS7887SDCKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18267-1-ND.
Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Cut Tape (CT) Single ADS7888SDBVT
Order 'ic adc 8bit 1.25msps sot23-6 - ADS7888SDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18268-1-ND.
Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Cut Tape (CT) Single ADS7885SDBVT
Order 'ic adc 8bit 3msps sot23-6 - ADS7885SDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23312-1-ND.
Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Digi-Reel® Single ADS7885SDBVT
Order 'ic adc 8bit 3msps sot23-6 - ADS7885SDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23312-6-ND.
Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Cut Tape (CT) Single ADS7883SBDBVT
Order 'ic adc 12bit 3msps sot23-6 - ADS7883SBDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23634-1-ND.
Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Digi-Reel® Single ADS7883SBDBVT
Order 'ic adc 12bit 3msps sot23-6 - ADS7883SBDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23634-6-ND.
Options for Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Cut Tape (CT) Single ADS7867IDBVT
Send this link via E-Mail
Help With This Screen
