IC ADC 12BIT 40MSPS 4CH 64-HTQFP - ADS5240IPAP - Integrated Circuits (ICs)
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Unipolar Tray Analog and Digital ADS5240IPAP
| Digi-Key Part Number | 296-17632-ND |
1 25 100 250 500 1000 |
37.50000 35.00000 32.50000 31.87500 31.25000 30.87500 |
Extended Price
37.50 875.00 3250.00 7968.75 15625.00 30875.00 |
| Manufacturer Part Number | ADS5240IPAP | |||
| Description | IC ADC 12BIT 40MSPS 4CH 64-HTQFP | |||
| Quantity Available | 150 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADS5240IPAP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 64-TQFP Exposed Pad, 64-eTQFP, 64-HTQFP |
| Data Interface | Serial |
| Packaging | Tray |
| Sampling Rate (Per Second) | 40M |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 4 Differential, Unipolar |
| Number of Converters | 4 |
| Power Dissipation (Max) | 495mW |
| Drawing Number | 296; 4147702; PAP; 64 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADS5240IPAP ADS5240IPAP 296 17632 ND 29617632ND 296-17632 |
ADS5240IPAP Specification Sheet
IC ADC 12BIT 40MSPS 4CH 64-HTQFP - ADS5240IPAP (296-17632-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Unipolar Tray Analog and Digital ADS5240IPAPIC ADC 12BIT 40MSPS 4CH 64-HTQFP - ADS5240IPAP
Order 'ic adc 12bit 40msps 4ch 64-htqfp - ADS5240IPAP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17632-ND.
IC ADC 12BIT 40MSPS 4CH 64-HTQFP - ADS5240IPAPG4
Order 'ic adc 12bit 40msps 4ch 64-htqfp - ADS5240IPAPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS5240IPAPG4-ND.
IC ADC 12BIT 40MSPS 4CH 64-HTQFP - ADS5240IPAPT
Order 'ic adc 12bit 40msps 4ch 64-htqfp - ADS5240IPAPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS5240IPAPT-ND.
IC ADC 12BIT 40MSPS 4CH 64-HTQFP - ADS5240IPAPTG4
Order 'ic adc 12bit 40msps 4ch 64-htqfp - ADS5240IPAPTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS5240IPAPTG4-ND.
IC ADC AUDIO 24BIT 4CH 64-HTQFP - PCM4204PAPT
Order 'ic adc audio 24bit 4ch 64-htqfp - PCM4204PAPT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17439-1-ND.
IC ADC AUDIO 24BIT 4CH 64-HTQFP - PCM4204PAPT
Order 'ic adc audio 24bit 4ch 64-htqfp - PCM4204PAPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17439-2-ND.
IC ADC 24BIT 216KHZ 4CH 64-HTQFP - PCM4204PAPR
Order 'ic adc 24bit 216khz 4ch 64-htqfp - PCM4204PAPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM4204PAPR-ND.
IC ADC 24BIT 216KHZ 4CH 64-HTQFP - PCM4204PAPRG4
Order 'ic adc 24bit 216khz 4ch 64-htqfp - PCM4204PAPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM4204PAPRG4-ND.
IC ADC 24BIT 216KHZ 4CH 64-HTQFP - PCM4204PAPTG4
Order 'ic adc 24bit 216khz 4ch 64-htqfp - PCM4204PAPTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM4204PAPTG4-ND.
IC ADC 12BIT DUAL 32MHZ 64-HTQFP - ADS2806Y/1K5G4
Order 'ic adc 12bit dual 32mhz 64-htqfp - ADS2806Y/1K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS2806Y/1K5G4-ND.
IC ADC 12BIT DUAL 32MHZ 64-HTQFP - ADS2806Y/250G4
Order 'ic adc 12bit dual 32mhz 64-htqfp - ADS2806Y/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS2806Y/250G4-ND.
IC ADC 12BIT DUAL 50MHZ 64-HTQFP - ADS2807Y/1K5G4
Order 'ic adc 12bit dual 50mhz 64-htqfp - ADS2807Y/1K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS2807Y/1K5G4-ND.
IC ADC 12BIT DUAL 50MHZ 64-HTQFP - ADS2807Y/250G4
Order 'ic adc 12bit dual 50mhz 64-htqfp - ADS2807Y/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS2807Y/250G4-ND.
IC ADC AUDIO 24BIT 4CH 64-HTQFP - PCM4204PAPT
Order 'ic adc audio 24bit 4ch 64-htqfp - PCM4204PAPT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17439-6-ND.
IC ADC 16BIT 5MSPS HS 64-HTQFP - ADS1606IPAPT
Order 'ic adc 16bit 5msps hs 64-htqfp - ADS1606IPAPT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15759-1-ND.
Options for Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Unipolar Tray Analog and Digital ADS5240IPAP
Send this link via E-Mail
Help With This Screen
