IC ADC AUDIO 24BIT 4CH 64-HTQFP - PCM4204PAPT - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-17439-2-ND |
250 500 1000 2500 5000 |
10.13600 9.93800 9.81800 9.65900 9.54000 |
Extended Price
2534.00 4969.00 9818.00 24147.50 47700.00 |
| Manufacturer Part Number | PCM4204PAPT | |||
| Description | IC ADC AUDIO 24BIT 4CH 64-HTQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCM4204PAPT |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 24 |
| Package / Case | 64-HTQFP |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 216k |
| Operating Temperature | * |
| Voltage Supply Source | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCM4204PAPT PCM4204PAPT 296 17439 2 ND 296174392ND 296-17439-2 |
PCM4204PAPT Specification Sheet
IC ADC AUDIO 24BIT 4CH 64-HTQFP - PCM4204PAPT (296-17439-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC AUDIO 24BIT 4CH 64-HTQFP - PCM4204PAPT
Order 'ic adc audio 24bit 4ch 64-htqfp - PCM4204PAPT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17439-1-ND.
IC ADC AUDIO 24BIT 4CH 64-HTQFP - PCM4204PAPT
Order 'ic adc audio 24bit 4ch 64-htqfp - PCM4204PAPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17439-2-ND.
IC ADC AUDIO 24BIT 4CH 64-HTQFP - PCM4204PAPT
Order 'ic adc audio 24bit 4ch 64-htqfp - PCM4204PAPT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17439-6-ND.
IC ADC 12BIT 40MSPS 4CH 64-HTQFP - ADS5240IPAP
Order 'ic adc 12bit 40msps 4ch 64-htqfp - ADS5240IPAP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17632-ND.
IC ADC 12BIT 40MSPS 4CH 64-HTQFP - ADS5240IPAPG4
Order 'ic adc 12bit 40msps 4ch 64-htqfp - ADS5240IPAPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS5240IPAPG4-ND.
IC ADC 12BIT 40MSPS 4CH 64-HTQFP - ADS5240IPAPT
Order 'ic adc 12bit 40msps 4ch 64-htqfp - ADS5240IPAPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS5240IPAPT-ND.
IC ADC 12BIT 40MSPS 4CH 64-HTQFP - ADS5240IPAPTG4
Order 'ic adc 12bit 40msps 4ch 64-htqfp - ADS5240IPAPTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS5240IPAPTG4-ND.
IC DIGITAL AUDIO PWM 4CH 64-TQFP - TAS5504PAG
Order 'ic digital audio pwm 4ch 64-tqfp - TAS5504PAG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18034-ND.
IC DIGITAL AUDIO PWM 4CH 64-TQFP - TAS5504PAGG4
Order 'ic digital audio pwm 4ch 64-tqfp - TAS5504PAGG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS5504PAGG4-ND.
IC DIGITAL AUDIO PWM 4CH 64-TQFP - TAS5504PAGR
Order 'ic digital audio pwm 4ch 64-tqfp - TAS5504PAGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS5504PAGR-ND.
IC DIGITAL AUDIO PWM 4CH 64-TQFP - TAS5504PAGRG4
Order 'ic digital audio pwm 4ch 64-tqfp - TAS5504PAGRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS5504PAGRG4-ND.
IC ADC 16BIT 5MSPS HS 64-HTQFP - ADS1606IPAPT
Order 'ic adc 16bit 5msps hs 64-htqfp - ADS1606IPAPT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15759-1-ND.
IC ADC 16BIT 5MSPS HS 64-HTQFP - ADS1606IPAPT
Order 'ic adc 16bit 5msps hs 64-htqfp - ADS1606IPAPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15759-2-ND.
IC ADC 14BIT 65MSPS 4CH 64-QFN - ADS6442IRGCT
Order 'ic adc 14bit 65msps 4ch 64-qfn - ADS6442IRGCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21942-1-ND.
IC ADC 14BIT 65MSPS 4CH 64-QFN - ADS6442IRGCT
Order 'ic adc 14bit 65msps 4ch 64-qfn - ADS6442IRGCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21942-2-ND.
Send this link via E-Mail
Help With This Screen