Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Digi-Reel® Single TLC549CDR
IC 8-BIT SER CONTROL A/D 8-SOIC - TLC549CDR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-1335-6-ND |
1 25 100 250 500 1000 |
2.25000 1.80000 1.35000 1.26000 1.21500 1.17000 |
Extended Price
2.25 45.00 135.00 315.00 607.50 1170.00 |
| Manufacturer Part Number | TLC549CDR | |||
| Description | IC 8-BIT SER CONTROL A/D 8-SOIC | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC549CDR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 8 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Data Interface | Serial |
| Packaging | Digi-Reel® |
| Sampling Rate (Per Second) | 40k |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 1 Single-Ended, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 9mW |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC549CDR TLC549CDR 296 1335 6 ND 29613356ND 296-1335-6 |
TLC549CDR Specification Sheet
IC 8-BIT SER CONTROL A/D 8-SOIC - TLC549CDR (296-1335-6-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Digi-Reel® Single TLC549CDRTexas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Cut Tape (CT) Single TLC549CDR
Order 'ic 8-bit ser control a/d 8-soic - TLC549CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1335-1-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Single TLC549CDR
Order 'ic 8-bit ser control a/d 8-soic - TLC549CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1335-2-ND.
Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Digi-Reel® Single TLC549CDR
Order 'ic 8-bit ser control a/d 8-soic - TLC549CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1335-6-ND.
Texas Instruments Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 3A 8 V ~ 32 V DRV103U
Order 'ic pwm lo-side drvr 8-soic - DRV103U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11622-ND.
Texas Instruments Motor And Fan Controllers, Driver Integrated Circuit (ics) Tape & Reel (TR) 1.5A 8 V ~ 32 V DRV103U/2K5G4
Order 'ic pwm lo-side drvr 8-soic - DRV103U/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DRV103U/2K5G4-ND.
Texas Instruments Motor And Fan Controllers, Driver Integrated Circuit (ics) Tape & Reel (TR) 1.5A 8 V ~ 32 V DRV103U/2K5
Order 'ic pwm lo-side drvr 8-soic - DRV103U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DRV103U/2K5-ND.
Texas Instruments Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 1.5A 8 V ~ 32 V DRV103UG4
Order 'ic pwm lo-side drvr 8-soic - DRV103UG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DRV103UG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Single TLC549CD
Order 'ic 8-bit ser control a/d 8-soic - TLC549CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1335-5-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Single TLC549ID
Order 'ic 8-bit ser control a/d 8-soic - TLC549ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1854-5-ND.
Texas Instruments (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) 3A 8 V ~ 32 V DRV103H/2K5
Order 'ic pwm lo-side drvr 8-hsoic - DRV103H/2K5' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number DRV103H/2K5CT-ND.
Texas Instruments Motor And Fan Controllers, Driver Integrated Circuit (ics) Tape & Reel (TR) 3A 8 V ~ 32 V DRV103H/2K5
Order 'ic pwm lo-side drvr 8-hsoic - DRV103H/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DRV103H/2K5TR-ND.
Texas Instruments Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 3A 8 V ~ 32 V DRV103H
Order 'ic pwm lo-side drvr 8-hsoic - DRV103H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DRV103H-ND.
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Controller Tape & Reel (TR) 3.6 V ~ 41 V TL5001AQDR
Order 'ic pwm controller 8-soic - TL5001AQDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16812-2-ND.
Texas Instruments (VA) Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Controller Digi-Reel® 3.6 V ~ 41 V TL5001AQDR
Order 'ic pwm controller 8-soic - TL5001AQDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16812-6-ND.
Texas Instruments (VA) Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Controller Cut Tape (CT) 3.6 V ~ 41 V TL5001AQDRQ1
Order 'ic pwm control circuit 8-soic - TL5001AQDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20655-1-ND.
Options for Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Digi-Reel® Single TLC549CDR
Send this link via E-Mail
Help With This Screen
