IC 8-BIT SER CONTROL A/D 8-SOIC - TLC549CD - Integrated Circuits (ICs)
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Single TLC549CD
| Digi-Key Part Number | 296-1335-5-ND |
1 25 100 250 500 1000 5000 |
2.25000 1.80000 1.40000 1.33000 1.30000 1.27500 1.25000 |
Extended Price
2.25 45.00 140.00 332.50 650.00 1275.00 6250.00 |
| Manufacturer Part Number | TLC549CD | |||
| Description | IC 8-BIT SER CONTROL A/D 8-SOIC | |||
| Quantity Available | 194 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC549CD |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 8 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 40k |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 1 Single-Ended, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 9mW |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC549CD TLC549CD 296 1335 5 ND 29613355ND 296-1335-5 |
TLC549CD Specification Sheet
IC 8-BIT SER CONTROL A/D 8-SOIC - TLC549CD (296-1335-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Single TLC549CDIC 8-BIT SER CONTROL A/D 8-SOIC - TLC549CD
Order 'ic 8-bit ser control a/d 8-soic - TLC549CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1335-5-ND.
IC PWM LO-SIDE DRVR 8-SOIC - DRV103U
Order 'ic pwm lo-side drvr 8-soic - DRV103U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11622-ND.
IC PWM LO-SIDE DRVR 8-SOIC - DRV103U/2K5G4
Order 'ic pwm lo-side drvr 8-soic - DRV103U/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DRV103U/2K5G4-ND.
IC PWM LO-SIDE DRVR 8-SOIC - DRV103U/2K5
Order 'ic pwm lo-side drvr 8-soic - DRV103U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DRV103U/2K5-ND.
IC PWM LO-SIDE DRVR 8-SOIC - DRV103UG4
Order 'ic pwm lo-side drvr 8-soic - DRV103UG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DRV103UG4-ND.
IC 8-BIT SER CONTROL A/D 8-SOIC - TLC549CDR
Order 'ic 8-bit ser control a/d 8-soic - TLC549CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1335-1-ND.
IC 8-BIT SER CONTROL A/D 8-SOIC - TLC549CDR
Order 'ic 8-bit ser control a/d 8-soic - TLC549CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1335-2-ND.
IC 8-BIT SER CONTROL A/D 8-SOIC - TLC549CDR
Order 'ic 8-bit ser control a/d 8-soic - TLC549CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1335-6-ND.
IC 8-BIT SER CONTROL A/D 8-SOIC - TLC549ID
Order 'ic 8-bit ser control a/d 8-soic - TLC549ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1854-5-ND.
IC PWM LO-SIDE DRVR 8-HSOIC - DRV103H/2K5
Order 'ic pwm lo-side drvr 8-hsoic - DRV103H/2K5' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number DRV103H/2K5CT-ND.
IC PWM LO-SIDE DRVR 8-HSOIC - DRV103H/2K5
Order 'ic pwm lo-side drvr 8-hsoic - DRV103H/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DRV103H/2K5TR-ND.
IC PWM LO-SIDE DRVR 8-HSOIC - DRV103H
Order 'ic pwm lo-side drvr 8-hsoic - DRV103H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DRV103H-ND.
IC PWM CONTROLLER 8-SOIC - TL5001AQDR
Order 'ic pwm controller 8-soic - TL5001AQDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16812-2-ND.
IC PWM CONTROLLER 8-SOIC - TL5001AQDR
Order 'ic pwm controller 8-soic - TL5001AQDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16812-6-ND.
IC PWM CONTROL CIRCUIT 8-SOIC - TL5001AQDRQ1
Order 'ic pwm control circuit 8-soic - TL5001AQDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20655-1-ND.
Options for Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Single TLC549CD
Send this link via E-Mail
Help With This Screen
