IC 8-BIT SER CONTROL A/D 8-SOIC - TLC549CDR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-1335-1-ND |
1 25 100 250 500 1000 |
2.25000 1.80000 1.35000 1.26000 1.21500 1.17000 |
Extended Price
2.25 45.00 135.00 315.00 607.50 1170.00 |
| Manufacturer Part Number | TLC549CDR | |||
| Description | IC 8-BIT SER CONTROL A/D 8-SOIC | |||
| Quantity Available | 664 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC549CDR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 8 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Data Interface | Serial |
| Packaging | Cut Tape (CT) |
| Sampling Rate (Per Second) | 40k |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 1 Single-Ended, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 9mW |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC549CDR TLC549CDR 296 1335 1 ND 29613351ND 296-1335-1 |
TLC549CDR Specification Sheet
IC 8-BIT SER CONTROL A/D 8-SOIC - TLC549CDR (296-1335-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 8-BIT SER CONTROL A/D 8-SOIC - TLC549ID
Order 'ic 8-bit ser control a/d 8-soic - TLC549ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1854-5-ND.
IC 8-BIT SER CONTROL A/D 8-DIP - TLC549CP
Order 'ic 8-bit ser control a/d 8-dip - TLC549CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1853-5-ND.
IC 8-BIT SER CONTROL A/D 8-SOIC - TLC549CDR
Order 'ic 8-bit ser control a/d 8-soic - TLC549CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1335-1-ND.
IC 8-BIT SER CONTROL A/D 8-SOIC - TLC549CDR
Order 'ic 8-bit ser control a/d 8-soic - TLC549CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1335-2-ND.
IC 8-BIT SER CONTROL A/D 8-SOIC - TLC549CDR
Order 'ic 8-bit ser control a/d 8-soic - TLC549CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1335-6-ND.
IC 8-BIT SER CONTROL A/D 8-SOIC - TLC549CD
Order 'ic 8-bit ser control a/d 8-soic - TLC549CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1335-5-ND.
IC PWM LO-SIDE DRVR 8-SOIC - DRV103U
Order 'ic pwm lo-side drvr 8-soic - DRV103U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11622-ND.
IC PWM LO-SIDE DRVR 8-SOIC - DRV103U/2K5G4
Order 'ic pwm lo-side drvr 8-soic - DRV103U/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DRV103U/2K5G4-ND.
IC PWM LO-SIDE DRVR 8-SOIC - DRV103U/2K5
Order 'ic pwm lo-side drvr 8-soic - DRV103U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DRV103U/2K5-ND.
IC PWM LO-SIDE DRVR 8-SOIC - DRV103UG4
Order 'ic pwm lo-side drvr 8-soic - DRV103UG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DRV103UG4-ND.
IC 10-BIT SERIAL A/D CONV 8-SOIC - TLV1572ID
Order 'ic 10-bit serial a/d conv 8-soic - TLV1572ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1883-5-ND.
IC 8 BIT A/D MOD FLASH 20-SOIC - TLC0820ACDW
Order 'ic 8 bit a/d mod flash 20-soic - TLC0820ACDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2847-5-ND.
IC 8 BIT A/D MOD FLASH 20-SOIC - TLC0820AIDW
Order 'ic 8 bit a/d mod flash 20-soic - TLC0820AIDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2850-5-ND.
IC 8-BIT SERIAL OUT A/D 8-SOIC - TLC0831CD
Order 'ic 8-bit serial out a/d 8-soic - TLC0831CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2853-5-ND.
IC 8-BIT SERIAL OUT A/D 8-SOIC - TLC0831ID
Order 'ic 8-bit serial out a/d 8-soic - TLC0831ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2855-5-ND.
Send this link via E-Mail
Help With This Screen
