CAP 1000UF 35V ELECT FM RADIAL - EEU-FM1V102B - Capacitors
| Digi-Key Part Number | EEU-FM1V102B-ND |
500 |
.33200 |
Extended Price
166.00 |
| Manufacturer Part Number | EEU-FM1V102B | |||
| Description | CAP 1000UF 35V ELECT FM RADIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEU-FM1V102B |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 1000µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 7000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Tape & Box (TB) |
| Series | FM |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEU FM1V102B EEUFM1V102B |
EEU-FM1V102B Specification Sheet
CAP 1000UF 35V ELECT FM RADIAL - EEU-FM1V102B (EEU-FM1V102B-ND) - Capacitors
Related parts Capacitors :CAP 1000UF 35V ELECT FM RADIAL - EEU-FM1V102B
Order 'cap 1000uf 35v elect fm radial - EEU-FM1V102B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1V102B-ND.
CAP 1000UF 35V ELECT FM RADIAL - EEU-FM1V102
Order 'cap 1000uf 35v elect fm radial - EEU-FM1V102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12405-ND.
CAP 1000UF 6.3V ELECT FM RADIAL - EEU-FM0J102B
Order 'cap 1000uf 6.3v elect fm radial - EEU-FM0J102B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM0J102B-ND.
CAP 1000UF 10V ELECT FM RADIAL - EEU-FM1A102B
Order 'cap 1000uf 10v elect fm radial - EEU-FM1A102B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1A102B-ND.
CAP 1000UF 10V ELECT FM RADIAL - EEU-FM1A102LBJ
Order 'cap 1000uf 10v elect fm radial - EEU-FM1A102LBJ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1A102LBJ-ND.
CAP 1000UF 10V ELECT FM RADIAL - EEU-FM1A102LB
Order 'cap 1000uf 10v elect fm radial - EEU-FM1A102LB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1A102LB-ND.
CAP 1000UF 16V ELECT FM RADIAL - EEU-FM1C102B
Order 'cap 1000uf 16v elect fm radial - EEU-FM1C102B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1C102B-ND.
CAP 1000UF 25V ELECT FM RADIAL - EEU-FM1E102B
Order 'cap 1000uf 25v elect fm radial - EEU-FM1E102B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1E102B-ND.
CAP 1000UF 50V ELECT FM RADIAL - EEU-FM1H102B
Order 'cap 1000uf 50v elect fm radial - EEU-FM1H102B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1H102B-ND.
CAP 1200UF 35V ELECT FM RADIAL - EEU-FM1V122SB
Order 'cap 1200uf 35v elect fm radial - EEU-FM1V122SB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1V122SB-ND.
CAP 150UF 35V ELECT FM RADIAL - EEU-FM1V151BJ
Order 'cap 150uf 35v elect fm radial - EEU-FM1V151BJ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1V151BJ-ND.
CAP 150UF 35V ELECT FM RADIAL - EEU-FM1V151B
Order 'cap 150uf 35v elect fm radial - EEU-FM1V151B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1V151B-ND.
CAP 1800UF 35V ELECT FM RADIAL - EEU-FM1V182B
Order 'cap 1800uf 35v elect fm radial - EEU-FM1V182B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1V182B-ND.
CAP 220UF 35V ELECT FM RADIAL - EEU-FM1V221B
Order 'cap 220uf 35v elect fm radial - EEU-FM1V221B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1V221B-ND.
CAP 220UF 35V ELECT FM RADIAL - EEU-FM1V221LBJ
Order 'cap 220uf 35v elect fm radial - EEU-FM1V221LBJ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1V221LBJ-ND.
Send this link via E-Mail
Help With This Screen