IC SERIAL ADC 16-BIT 5V LP 8SOIC - TLC4545ID - Integrated Circuits (ICs)
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Pseudo-Differential, Unipolar Tube Single TLC4545ID
| Digi-Key Part Number | 296-12501-5-ND |
1 25 100 250 500 1000 5000 |
14.33000 12.90000 11.43800 10.96500 10.75000 10.62100 10.32000 |
Extended Price
14.33 322.50 1143.80 2741.25 5375.00 10621.00 51600.00 |
| Manufacturer Part Number | TLC4545ID | |||
| Description | IC SERIAL ADC 16-BIT 5V LP 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC4545ID |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 16 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 200k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 2 Single-Ended, Unipolar; 1 Pseudo-Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 17.5mW |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC4545ID TLC4545ID 296 12501 5 ND 296125015ND 296-12501-5 |
TLC4545ID Specification Sheet
IC SERIAL ADC 16-BIT 5V LP 8SOIC - TLC4545ID (296-12501-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Pseudo-Differential, Unipolar Tube Single TLC4545IDIC SERIAL ADC 16-BIT 5V LP 8SOIC - TLC4545ID
Order 'ic serial adc 16-bit 5v lp 8soic - TLC4545ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12501-5-ND.
IC SERIAL ADC 16-BIT 5V LP 8SOIC - TLC4541ID
Order 'ic serial adc 16-bit 5v lp 8soic - TLC4541ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12500-5-ND.
IC SERIAL ADC 14-BIT 5V LP 8SOIC - TLC3541ID
Order 'ic serial adc 14-bit 5v lp 8soic - TLC3541ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12498-5-ND.
IC SERIAL ADC 14-BIT 5V LP 8SOIC - TLC3545ID
Order 'ic serial adc 14-bit 5v lp 8soic - TLC3545ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12499-5-ND.
IC SERIAL ADC 14-BIT 5V LP 8MSOP - TLC3541IDGK
Order 'ic serial adc 14-bit 5v lp 8msop - TLC3541IDGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13505-5-ND.
IC SERIAL ADC 14-BIT 5V LP 8MSOP - TLC3545IDGK
Order 'ic serial adc 14-bit 5v lp 8msop - TLC3545IDGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13506-5-ND.
IC SERIAL ADC 12-BIT 5V 20-SOIC - TLV2556IDW
Order 'ic serial adc 12-bit 5v 20-soic - TLV2556IDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12502-5-ND.
IC ADC 16-BIT 40KSPS LP 16-SOIC - ADS8513IBDWG4
Order 'ic adc 16-bit 40ksps lp 16-soic - ADS8513IBDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8513IBDWG4-ND.
IC ADC 16-BIT 40KSPS LP 16-SOIC - ADS8513IBDWRG4
Order 'ic adc 16-bit 40ksps lp 16-soic - ADS8513IBDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8513IBDWRG4-ND.
IC ADC 16-BIT 40KSPS LP 16-SOIC - ADS8513IDWG4
Order 'ic adc 16-bit 40ksps lp 16-soic - ADS8513IDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8513IDWG4-ND.
IC ADC 16-BIT 40KSPS LP 16-SOIC - ADS8513IDWRG4
Order 'ic adc 16-bit 40ksps lp 16-soic - ADS8513IDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8513IDWRG4-ND.
IC ADC 16-BIT 200KSPS LP 28SOIC - ADS8517IBDWG4
Order 'ic adc 16-bit 200ksps lp 28soic - ADS8517IBDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8517IBDWG4-ND.
IC ADC 16-BIT 200KSPS LP 28SOIC - ADS8517IBDWR
Order 'ic adc 16-bit 200ksps lp 28soic - ADS8517IBDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8517IBDWR-ND.
IC ADC 16-BIT 200KSPS LP 28SOIC - ADS8517IBDWRG4
Order 'ic adc 16-bit 200ksps lp 28soic - ADS8517IBDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8517IBDWRG4-ND.
IC ADC 16-BIT 200KSPS LP 28SOIC - ADS8517IDWG4
Order 'ic adc 16-bit 200ksps lp 28soic - ADS8517IDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8517IDWG4-ND.
Options for Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Pseudo-Differential, Unipolar Tube Single TLC4545ID
Send this link via E-Mail
Help With This Screen
