CAP 150UF 50V ELECT FM RADIAL - EEU-FM1H151B - Capacitors
| Digi-Key Part Number | EEU-FM1H151B-ND |
1500 |
.11700 |
Extended Price
175.50 |
| Manufacturer Part Number | EEU-FM1H151B | |||
| Description | CAP 150UF 50V ELECT FM RADIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEU-FM1H151B |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 150µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 4000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Tape & Box (TB) |
| Series | FM |
| Tolerance | ±20% |
| Voltage Rating | 50V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEU FM1H151B EEUFM1H151B |
EEU-FM1H151B Specification Sheet
CAP 150UF 50V ELECT FM RADIAL - EEU-FM1H151B (EEU-FM1H151B-ND) - Capacitors
Related parts Capacitors :CAP 150UF 50V ELECT FM RADIAL - EEU-FM1H151B
Order 'cap 150uf 50v elect fm radial - EEU-FM1H151B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1H151B-ND.
CAP 150UF 50V ELECT FM RADIAL - EEU-FM1H151
Order 'cap 150uf 50v elect fm radial - EEU-FM1H151' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12395-ND.
CAP 100UF 50V ELECT FM RADIAL - EEU-FM1H101BJ
Order 'cap 100uf 50v elect fm radial - EEU-FM1H101BJ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1H101BJ-ND.
CAP 100UF 50V ELECT FM RADIAL - EEU-FM1H101B
Order 'cap 100uf 50v elect fm radial - EEU-FM1H101B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1H101B-ND.
CAP 1000UF 50V ELECT FM RADIAL - EEU-FM1H102B
Order 'cap 1000uf 50v elect fm radial - EEU-FM1H102B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1H102B-ND.
CAP 120UF 50V ELECT FM RADIAL - EEU-FM1H121LBJ
Order 'cap 120uf 50v elect fm radial - EEU-FM1H121LBJ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1H121LBJ-ND.
CAP 120UF 50V ELECT FM RADIAL - EEU-FM1H121LB
Order 'cap 120uf 50v elect fm radial - EEU-FM1H121LB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1H121LB-ND.
CAP 180UF 50V ELECT FM RADIAL - EEU-FM1H181LBJ
Order 'cap 180uf 50v elect fm radial - EEU-FM1H181LBJ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1H181LBJ-ND.
CAP 180UF 50V ELECT FM RADIAL - EEU-FM1H181LB
Order 'cap 180uf 50v elect fm radial - EEU-FM1H181LB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1H181LB-ND.
CAP 220UF 50V ELECT FM RADIAL - EEU-FM1H221B
Order 'cap 220uf 50v elect fm radial - EEU-FM1H221B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1H221B-ND.
CAP 270UF 50V ELECT FM RADIAL - EEU-FM1H271B
Order 'cap 270uf 50v elect fm radial - EEU-FM1H271B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1H271B-ND.
CAP 330UF 50V ELECT FM RADIAL - EEU-FM1H331LB
Order 'cap 330uf 50v elect fm radial - EEU-FM1H331LB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1H331LB-ND.
CAP 470UF 50V ELECT FM RADIAL - EEU-FM1H471B
Order 'cap 470uf 50v elect fm radial - EEU-FM1H471B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1H471B-ND.
CAP 560UF 50V ELECT FM RADIAL - EEU-FM1H561B
Order 'cap 560uf 50v elect fm radial - EEU-FM1H561B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1H561B-ND.
CAP 820UF 50V ELECT FM RADIAL - EEU-FM1H821SB
Order 'cap 820uf 50v elect fm radial - EEU-FM1H821SB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1H821SB-ND.
Send this link via E-Mail
Help With This Screen