BATT PACK 7.2V 4/5A 1900MAH NIMH - HR-4/5AUF2X3 - Batteries
| Digi-Key Part Number | SY139-F023-ND |
1 10 50 100 250 500 1000 2500 5000 |
36.47000 32.41600 28.36440 25.93310 24.31232 22.28628 20.66546 20.26025 19.85505 |
Extended Price
36.47 324.16 1418.22 2593.31 6078.08 11143.14 20665.46 50650.62 99275.25 |
| Manufacturer Part Number | HR-4/5AUF2X3 | |||
| Description | BATT PACK 7.2V 4/5A 1900MAH NIMH | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HR-4/5AUF2X3 |
| Vendor | Sanyo Energy (VA) |
| Category | Batteries |
| Battery Cell Size | 4/5 A - Flat Top |
| Number of Cells | 6 |
| Voltage - Rated | 7.2V |
| Capacity | 1900mAh |
| Structure | 2 Rows x 3 Cells Side to Side |
| Rechargeability | Yes |
| Termination Style | Solder Tab |
| Battery Type | Nickel Metal Hydride (NiMH) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
HR 4 5AUF2X3 HR45AUF2X3 SY139 F023 ND SY139F023ND SY139-F023 |
HR-4/5AUF2X3 Specification Sheet
BATT PACK 7.2V 4/5A 1900MAH NIMH - HR-4/5AUF2X3 (SY139-F023-ND) - Batteries
Related parts Batteries :BATT PACK 4.8V 4/5A 1900MAH NIMH - HR-4/5AUF2X2
Order 'batt pack 4.8v 4/5a 1900mah nimh - HR-4/5AUF2X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-F022-ND.
BATT PACK 4.8V 4/5A 1900MAH NIMH - HR-4/5AUF4
Order 'batt pack 4.8v 4/5a 1900mah nimh - HR-4/5AUF4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-F041-ND.
BATT PACK 4.8V 4/5A 1900MAH NIMH - HR-4/5AUL2X2
Order 'batt pack 4.8v 4/5a 1900mah nimh - HR-4/5AUL2X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-L022-ND.
BATT PACK 7.2V 4/5A 1900MAH NIMH - HR-4/5AUF2X3
Order 'batt pack 7.2v 4/5a 1900mah nimh - HR-4/5AUF2X3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-F023-ND.
BATT PACK 7.2V 4/5A 1900MAH NIMH - HR-4/5AUF6
Order 'batt pack 7.2v 4/5a 1900mah nimh - HR-4/5AUF6' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-F061-ND.
BATT PACK 7.2V 4/5A 1900MAH NIMH - HR-4/5AUL2X3
Order 'batt pack 7.2v 4/5a 1900mah nimh - HR-4/5AUL2X3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-L023-ND.
BATT PACK 7.2V 4/5A 1900MAH NIMH - HR-4/5AUL3X2
Order 'batt pack 7.2v 4/5a 1900mah nimh - HR-4/5AUL3X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-L032-ND.
BATT PACK 2.4V 4/5A 1900MAH NIMH - HR-4/5AUF2
Order 'batt pack 2.4v 4/5a 1900mah nimh - HR-4/5AUF2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-F021-ND.
BATT PACK 9.6V 4/5A 1900MAH NIMH - HR-4/5AUF2X4
Order 'batt pack 9.6v 4/5a 1900mah nimh - HR-4/5AUF2X4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-F024-ND.
BATT PACK 3.6V 4/5A 1900MAH NIMH - HR-4/5AUF3
Order 'batt pack 3.6v 4/5a 1900mah nimh - HR-4/5AUF3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-F031-ND.
BATT PACK 6.0V 4/5A 1900MAH NIMH - HR-4/5AUF5
Order 'batt pack 6.0v 4/5a 1900mah nimh - HR-4/5AUF5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-F051-ND.
BATT PACK 8.4V 4/5A 1900MAH NIMH - HR-4/5AUF7
Order 'batt pack 8.4v 4/5a 1900mah nimh - HR-4/5AUF7' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-F071-ND.
BATT PACK 9.6V 4/5A 1900MAH NIMH - HR-4/5AUF8
Order 'batt pack 9.6v 4/5a 1900mah nimh - HR-4/5AUF8' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-F081-ND.
BATT PACK 9.6V 4/5A 1900MAH NIMH - HR-4/5AUL2X4
Order 'batt pack 9.6v 4/5a 1900mah nimh - HR-4/5AUL2X4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-L024-ND.
BATT PACK 9.6V 4/5A 1900MAH NIMH - HR-4/5AUL4X2
Order 'batt pack 9.6v 4/5a 1900mah nimh - HR-4/5AUL4X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-L042-ND.
Send this link via E-Mail
Help With This Screen
