IC VOICE REC/PLAY 4-8MIN 28-DIP - ISD5008P - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | ISD5008P-ND |
1 10 25 100 |
17.25000 14.08000 11.26400 9.85600 |
Extended Price
17.25 140.80 281.60 985.60 |
| Manufacturer Part Number | ISD5008P | |||
| Description | IC VOICE REC/PLAY 4-8MIN 28-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ISD5008P |
| Vendor | Winbond Electronics Corp. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | * 28-DIP, 15.24mm (.6") LS |
| Package Name | 28-DIP |
| Time Range | 240.000 s [Min] |
| Time Range | 480.000 s [Max] |
| Time Range | 360.000 s [Typ] |
| Sampling Rate | 8.000 kHz [Typ] |
| Sampling Rate | 6.400 kHz [Typ] |
| Sampling Rate | 5.300 kHz [Typ] |
| Sampling Rate | 4.000 kHz [Typ] |
| Filter Pass Band | 3.400 kHz [Typ] |
| Filter Pass Band | 2.700 kHz [Typ] |
| Filter Pass Band | 2.300 kHz [Typ] |
| Filter Pass Band | 1.700 kHz [Typ] |
| Time(s) @ Sample Rate @ Band Pass Filter | 300s @ 6.4 kHz @ 2.7 kHz |
| Time(s) @ Sample Rate @ Band Pass Filter | 240s @ 8.0 kHz @ 3.4 kHz |
| Time(s) @ Sample Rate @ Band Pass Filter | 360s @ 5.3 kHz @ 2.3 kHz |
| Time(s) @ Sample Rate @ Band Pass Filter | 480s @ 4 kHz @ 1.7 kHz |
| Interface(s) | SPI/Microwire |
| Supply Voltage | 2.70 V [Min] |
| Supply Voltage | 3.30 V [Max] |
| Packaging | Bulk |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ISD5008P ISD5008P |
ISD5008P Specification Sheet
IC VOICE REC/PLAY 4-8MIN 28-DIP - ISD5008P (ISD5008P-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC VOICE REC/PLAY 4-8MIN 28-DIP - ISD5008P
Order 'ic voice rec/play 4-8min 28-dip - ISD5008P' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD5008P-ND.
IC VOICE REC/PLAY 4-8MIN 28-DIP - ISD5008PY
Order 'ic voice rec/play 4-8min 28-dip - ISD5008PY' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number ISD5008PY-ND.
IC VOICE REC/PLAY 4-8MIN 28-TSOP - ISD5008E
Order 'ic voice rec/play 4-8min 28-tsop - ISD5008E' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD5008E-ND.
IC VOICE REC/PLAY 4-8MIN 28-SOIC - ISD5008S
Order 'ic voice rec/play 4-8min 28-soic - ISD5008S' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD5008S-ND.
IC VOICE REC/PLAY 16-SEC 28-PDIP - ISD1416PI
Order 'ic voice rec/play 16-sec 28-pdip - ISD1416PI' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number ISD1416PI-ND.
IC VOICE REC/PLAY 16-SEC 28-SOIC - ISD1416SI
Order 'ic voice rec/play 16-sec 28-soic - ISD1416SI' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number ISD1416SI-ND.
IC VOICE REC/PLAY 40-SEC 28-DIP - ISD1740PY01
Order 'ic voice rec/play 40-sec 28-dip - ISD1740PY01' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD1740PY01-ND.
IC VOICE REC/PLAY 40-SEC 28-DIP - ISD1740PYI01
Order 'ic voice rec/play 40-sec 28-dip - ISD1740PYI01' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD1740PYI01-ND.
IC VOICE REC/PLAY 40-SEC 28-DIP - ISD1740PYI
Order 'ic voice rec/play 40-sec 28-dip - ISD1740PYI' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD1740PYI-ND.
IC VOICE REC/PLAY 40-SEC 28-DIP - ISD1740PY
Order 'ic voice rec/play 40-sec 28-dip - ISD1740PY' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD1740PY-ND.
IC VOICE REC/PLAY 50-SEC 28-DIP - ISD1750PY01
Order 'ic voice rec/play 50-sec 28-dip - ISD1750PY01' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD1750PY01-ND.
IC VOICE REC/PLAY 50-SEC 28-DIP - ISD1750PYI01
Order 'ic voice rec/play 50-sec 28-dip - ISD1750PYI01' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD1750PYI01-ND.
IC VOICE REC/PLAY 50-SEC 28-DIP - ISD1750PYI
Order 'ic voice rec/play 50-sec 28-dip - ISD1750PYI' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD1750PYI-ND.
IC VOICE REC/PLAY 50-SEC 28-DIP - ISD1750PY
Order 'ic voice rec/play 50-sec 28-dip - ISD1750PY' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD1750PY-ND.
IC VOICE REC/PLAY 60-SEC 28-DIP - ISD1760PY01
Order 'ic voice rec/play 60-sec 28-dip - ISD1760PY01' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD1760PY01-ND.
Send this link via E-Mail
Help With This Screen