IC VOICE REC/PL 4-8MIN IN 28TSOP - ISD5008EIR
| Digi-Key Part Number | ISD5008EIR-ND |
2000 |
11.53500 |
Extended Price
23070.00 |
| Manufacturer Part Number | ISD5008EIR | |||
| Description | IC VOICE REC/PL 4-8MIN IN 28TSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ISD5008EIR |
| Vendor | Winbond Electronics Corp. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 28-TSOP |
| Time Range | 240.000 s [Min] |
| Time Range | 480.000 s [Max] |
| Time Range | 360.000 s [Typ] |
| Sampling Rate | 8.000 kHz [Typ] |
| Sampling Rate | 6.400 kHz [Typ] |
| Sampling Rate | 5.300 kHz [Typ] |
| Sampling Rate | 4.000 kHz [Typ] |
| Filter Pass Band | 3.400 kHz [Typ] |
| Filter Pass Band | 2.700 kHz [Typ] |
| Filter Pass Band | 2.300 kHz [Typ] |
| Filter Pass Band | 1.700 kHz [Typ] |
| Time(s) @ Sample Rate @ Band Pass Filter | 300s @ 6.4 kHz @ 2.7 kHz |
| Time(s) @ Sample Rate @ Band Pass Filter | 240s @ 8.0 kHz @ 3.4 kHz |
| Time(s) @ Sample Rate @ Band Pass Filter | 360s @ 5.3 kHz @ 2.3 kHz |
| Time(s) @ Sample Rate @ Band Pass Filter | 480s @ 4 kHz @ 1.7 kHz |
| Interface(s) | SPI/Microwire |
| Supply Voltage | 2.70 V [Min] |
| Supply Voltage | 3.30 V [Max] |
| Packaging | Tape & Reel |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ISD5008EIR ISD5008EIR |
ISD5008EIR Specification Sheet
IC VOICE REC/PL 4-8MIN IN 28TSOP - ISD5008EIR (ISD5008EIR-ND)
Related parts:IC VOICE REC/PL 4-8MIN IN 28TSOP - ISD5008EIR
Order 'ic voice rec/pl 4-8min in 28tsop - ISD5008EIR' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD5008EIR-ND.
IC VOICE REC/PL 4-8MIN EX 28TSOP - ISD5008ED
Order 'ic voice rec/pl 4-8min ex 28tsop - ISD5008ED' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD5008ED-ND.
IC VOICE REC/PL 4-8MIN EX 28TSOP - ISD5008EDR
Order 'ic voice rec/pl 4-8min ex 28tsop - ISD5008EDR' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD5008EDR-ND.
IC VOICE REC/PL 4-8MIN IN 28TSOP - ISD5008EI
Order 'ic voice rec/pl 4-8min in 28tsop - ISD5008EI' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD5008EI-ND.
IC VOICE REC/PL 4-8MIN EX 28SOIC - ISD5008SD
Order 'ic voice rec/pl 4-8min ex 28soic - ISD5008SD' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD5008SD-ND.
IC VOICE REC/PL 4-8MIN EX 28SOIC - ISD5008SDR
Order 'ic voice rec/pl 4-8min ex 28soic - ISD5008SDR' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD5008SDR-ND.
IC VOICE REC/PL 4-8MIN IN 28SOIC - ISD5008SI
Order 'ic voice rec/pl 4-8min in 28soic - ISD5008SI' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD5008SI-ND.
IC VOICE REC/PL 4-8MIN IN 28SOIC - ISD5008SIR
Order 'ic voice rec/pl 4-8min in 28soic - ISD5008SIR' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD5008SIR-ND.
IC VOICE REC/PL 4-8MIN EX CSP - ISD5008ZD
Order 'ic voice rec/pl 4-8min ex csp - ISD5008ZD' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number ISD5008ZD-ND.
IC VOICE REC/PL 4-8MIN EX CSP - ISD5008ZDR
Order 'ic voice rec/pl 4-8min ex csp - ISD5008ZDR' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number ISD5008ZDR-ND.
IC VOICE REC/PL 4-8MIN IN CSP - ISD5008ZI
Order 'ic voice rec/pl 4-8min in csp - ISD5008ZI' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number ISD5008ZI-ND.
IC VOICE REC/PL 4-8MIN IN CSP - ISD5008ZIR
Order 'ic voice rec/pl 4-8min in csp - ISD5008ZIR' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number ISD5008ZIR-ND.
IC VOICE REC/PL 4-8MIN CSP - ISD5008Z
Order 'ic voice rec/pl 4-8min csp - ISD5008Z' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number ISD5008Z-ND.
IC VOICE REC/PL 4-8MIN CSP - ISD5008ZR
Order 'ic voice rec/pl 4-8min csp - ISD5008ZR' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number ISD5008ZR-ND.
IC VOICE REC/PLAY 4-8MIN 28-TSOP - ISD5008E
Order 'ic voice rec/play 4-8min 28-tsop - ISD5008E' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD5008E-ND.
Send this link via E-Mail
Help With This Screen