Keywords:





BATT PACK 4.8V 4/5A 1900MAH NIMH - HR-4/5AUF2X2 - Batteries

1900mAh Battery Assembly / Pack Battery 4.8V Sanyo Energy (VA) Nickel Metal Hydride (NiMH) HR-4/5AUF2X2

Digi-Key Part Number SY139-F022-ND
Price Break
1
10
50
100
250
500
1000
2500
5000
Unit Price
27.11000
24.40200
21.69100
18.97960
17.35276
16.26820
14.91252
13.82798
13.55684
Extended Price
27.11
244.02
1084.55
1897.96
4338.19
8134.10
14912.52
34569.95
67784.20
Manufacturer Part NumberHR-4/5AUF2X2
DescriptionBATT PACK 4.8V 4/5A 1900MAH NIMH
Quantity Available
All prices are in USD

Non-Stock

Purchase 1900mAh Battery Assembly / Pack Battery 4.8V Sanyo Energy (VA) Nickel Metal Hydride (NiMH) HR-4/5AUF2X2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1900mAh Battery Assembly / Pack Battery 4.8V Sanyo Energy (VA) Nickel Metal Hydride (NiMH) HR-4/5AUF2X2
Technical/Catalog InformationHR-4/5AUF2X2
VendorSanyo Energy (VA)
CategoryBatteries
Battery Cell Size4/5 A - Flat Top
Number of Cells4
Voltage - Rated 4.8V
Capacity1900mAh
Structure2 Rows x 2 Cells Side to Side
RechargeabilityYes
Termination StyleSolder Tab
Battery TypeNickel Metal Hydride (NiMH)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names HR 4 5AUF2X2
HR45AUF2X2
SY139 F022 ND
SY139F022ND
SY139-F022

HR-4/5AUF2X2 Specification Sheet

Image of BATT PACK 4.8V 4/5A 1900MAH NIMH - HR-4/5AUF2X2

BATT PACK 4.8V 4/5A 1900MAH NIMH - HR-4/5AUF2X2 (SY139-F022-ND) - Batteries

Related parts 1900mAh Battery Assembly / Pack Battery 4.8V Sanyo Energy (VA) Nickel Metal Hydride (NiMH) HR-4/5AUF2X2
BATT PACK 4.8V 4/5A 1900MAH NIMH - HR-4/5AUF2X2
 Order 'batt pack 4.8v 4/5a 1900mah nimh - HR-4/5AUF2X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-F022-ND.
BATT PACK 4.8V 4/5A 1900MAH NIMH - HR-4/5AUF4
 Order 'batt pack 4.8v 4/5a 1900mah nimh - HR-4/5AUF4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-F041-ND.
BATT PACK 4.8V 4/5A 1900MAH NIMH - HR-4/5AUL2X2
 Order 'batt pack 4.8v 4/5a 1900mah nimh - HR-4/5AUL2X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-L022-ND.
BATT PACK 7.2V 4/5A 1900MAH NIMH - HR-4/5AUF2X3
 Order 'batt pack 7.2v 4/5a 1900mah nimh - HR-4/5AUF2X3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-F023-ND.
BATT PACK 9.6V 4/5A 1900MAH NIMH - HR-4/5AUF2X4
 Order 'batt pack 9.6v 4/5a 1900mah nimh - HR-4/5AUF2X4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-F024-ND.
BATT PACK 3.6V 4/5A 1900MAH NIMH - HR-4/5AUF3
 Order 'batt pack 3.6v 4/5a 1900mah nimh - HR-4/5AUF3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-F031-ND.
BATT PACK 6.0V 4/5A 1900MAH NIMH - HR-4/5AUF5
 Order 'batt pack 6.0v 4/5a 1900mah nimh - HR-4/5AUF5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-F051-ND.
BATT PACK 7.2V 4/5A 1900MAH NIMH - HR-4/5AUF6
 Order 'batt pack 7.2v 4/5a 1900mah nimh - HR-4/5AUF6' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-F061-ND.
BATT PACK 8.4V 4/5A 1900MAH NIMH - HR-4/5AUF7
 Order 'batt pack 8.4v 4/5a 1900mah nimh - HR-4/5AUF7' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-F071-ND.
BATT PACK 9.6V 4/5A 1900MAH NIMH - HR-4/5AUF8
 Order 'batt pack 9.6v 4/5a 1900mah nimh - HR-4/5AUF8' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-F081-ND.
BATT PACK 7.2V 4/5A 1900MAH NIMH - HR-4/5AUL2X3
 Order 'batt pack 7.2v 4/5a 1900mah nimh - HR-4/5AUL2X3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-L023-ND.
BATT PACK 9.6V 4/5A 1900MAH NIMH - HR-4/5AUL2X4
 Order 'batt pack 9.6v 4/5a 1900mah nimh - HR-4/5AUL2X4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-L024-ND.
BATT PACK 7.2V 4/5A 1900MAH NIMH - HR-4/5AUL3X2
 Order 'batt pack 7.2v 4/5a 1900mah nimh - HR-4/5AUL3X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-L032-ND.
BATT PACK 9.6V 4/5A 1900MAH NIMH - HR-4/5AUL4X2
 Order 'batt pack 9.6v 4/5a 1900mah nimh - HR-4/5AUL4X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-L042-ND.
BATT PACK 2.4V 4/5A 1900MAH NIMH - HR-4/5AUF2
 Order 'batt pack 2.4v 4/5a 1900mah nimh - HR-4/5AUF2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-F021-ND.

Options for 1900mAh Battery Assembly / Pack Battery 4.8V Sanyo Energy (VA) Nickel Metal Hydride (NiMH) HR-4/5AUF2X2
Send this link via E-Mail
Help With This Screen

BATT PACK 4.8V 4/5A 1900MAH NIMH - HR-4/5AUF2X2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATT PACK 4.8V 4/3A 3600MAH NIMH - HR-4/3AU(4.0AH)L2X2 Next: BATT PACK 4.8V 4/5A 1900MAH NIMH - HR-4/5AUF4
BATT PACK 4.8V 4/5A 1900MAH NIMH - HR-4/5AUF2X2