IC VOICE REC/PL 10MIN IN 28TSOP - ISD4004-10MEIR - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | ISD4004-10MEIR-ND |
2000 |
12.82500 |
Extended Price
25650.00 |
| Manufacturer Part Number | ISD4004-10MEIR | |||
| Description | IC VOICE REC/PL 10MIN IN 28TSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ISD4004-10MEIR |
| Vendor | Winbond Electronics Corp. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 28-TSOP |
| Time Range | 600.000 s [Typ] |
| Sampling Rate | 6.400 kHz [Typ] |
| Filter Pass Band | 2.700 kHz [Typ] |
| Time(s) @ Sample Rate @ Band Pass Filter | 600s @ 6.4 kHz @ 2.7 kHz |
| Interface(s) | SPI/Microwire |
| Supply Voltage | 2.70 V [Min] |
| Supply Voltage | 3.30 V [Max] |
| Packaging | Tape & Reel |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ISD4004 10MEIR ISD400410MEIR |
ISD4004-10MEIR Specification Sheet
IC VOICE REC/PL 10MIN IN 28TSOP - ISD4004-10MEIR (ISD4004-10MEIR-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC VOICE REC/PL 10MIN IN 28TSOP - ISD4004-10MEIR
Order 'ic voice rec/pl 10min in 28tsop - ISD4004-10MEIR' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD4004-10MEIR-ND.
IC VOICE REC/PL 10MIN EX 28TSOP - ISD4004-10MED
Order 'ic voice rec/pl 10min ex 28tsop - ISD4004-10MED' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD4004-10MED-ND.
IC VOICE REC/PL 10MIN EX 28TSOP - ISD4004-10MEDR
Order 'ic voice rec/pl 10min ex 28tsop - ISD4004-10MEDR' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD4004-10MEDR-ND.
IC VOICE REC/PL 10MIN IN 28TSOP - ISD4004-10MEI
Order 'ic voice rec/pl 10min in 28tsop - ISD4004-10MEI' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD4004-10MEI-ND.
IC VOICE REC/PL 10MIN IN 28SOIC - ISD4004-10MSI
Order 'ic voice rec/pl 10min in 28soic - ISD4004-10MSI' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD4004-10MSI-ND.
IC VOICE REC/PL 10MIN IN 28SOIC - ISD4004-10MSIR
Order 'ic voice rec/pl 10min in 28soic - ISD4004-10MSIR' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD4004-10MSIR-ND.
IC VOICE REC/PL 12MIN EX 28TSOP - ISD4004-12MED
Order 'ic voice rec/pl 12min ex 28tsop - ISD4004-12MED' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD4004-12MED-ND.
IC VOICE REC/PL 12MIN EX 28TSOP - ISD4004-12MEDR
Order 'ic voice rec/pl 12min ex 28tsop - ISD4004-12MEDR' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD4004-12MEDR-ND.
IC VOICE REC/PL 12MIN IN 28TSOP - ISD4004-12MEI
Order 'ic voice rec/pl 12min in 28tsop - ISD4004-12MEI' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD4004-12MEI-ND.
IC VOICE REC/PL 12MIN IN 28TSOP - ISD4004-12MEIR
Order 'ic voice rec/pl 12min in 28tsop - ISD4004-12MEIR' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD4004-12MEIR-ND.
IC VOICE REC/PL 12MIN IN 28TSOP - ISD4004-12MEYI
Order 'ic voice rec/pl 12min in 28tsop - ISD4004-12MEYI' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD4004-12MEYI-ND.
IC VOICE REC/PL 16MIN EX 28TSOP - ISD4004-16MED
Order 'ic voice rec/pl 16min ex 28tsop - ISD4004-16MED' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD4004-16MED-ND.
IC VOICE REC/PL 16MIN EX 28TSOP - ISD4004-16MEDR
Order 'ic voice rec/pl 16min ex 28tsop - ISD4004-16MEDR' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD4004-16MEDR-ND.
IC VOICE REC/PL 16MIN IN 28TSOP - ISD4004-16MEI
Order 'ic voice rec/pl 16min in 28tsop - ISD4004-16MEI' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD4004-16MEI-ND.
IC VOICE REC/PL 16MIN IN 28TSOP - ISD4004-16MEIR
Order 'ic voice rec/pl 16min in 28tsop - ISD4004-16MEIR' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD4004-16MEIR-ND.
Send this link via E-Mail
Help With This Screen