CAP 220UF 25V ELECT FM RADIAL - EEU-FM1E221B - Capacitors
| Digi-Key Part Number | EEU-FM1E221B-ND |
2000 |
.08300 |
Extended Price
166.00 |
| Manufacturer Part Number | EEU-FM1E221B | |||
| Description | CAP 220UF 25V ELECT FM RADIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEU-FM1E221B |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 220µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Tape & Box (TB) |
| Series | FM |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEU FM1E221B EEUFM1E221B |
EEU-FM1E221B Specification Sheet
CAP 220UF 25V ELECT FM RADIAL - EEU-FM1E221B (EEU-FM1E221B-ND) - Capacitors
Related parts Capacitors :CAP 220UF 25V ELECT FM RADIAL - EEU-FM1E221B
Order 'cap 220uf 25v elect fm radial - EEU-FM1E221B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1E221B-ND.
CAP 220UF 25V ELECT FM RADIAL - EEU-FM1E221BJ
Order 'cap 220uf 25v elect fm radial - EEU-FM1E221BJ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1E221BJ-ND.
CAP 220UF 25V ELECT FM RADIAL - EEU-FM1E221
Order 'cap 220uf 25v elect fm radial - EEU-FM1E221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12383-ND.
CAP 1000UF 25V ELECT FM RADIAL - EEU-FM1E102B
Order 'cap 1000uf 25v elect fm radial - EEU-FM1E102B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1E102B-ND.
CAP 1500UF 25V ELECT FM RADIAL - EEU-FM1E152B
Order 'cap 1500uf 25v elect fm radial - EEU-FM1E152B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1E152B-ND.
CAP 1800UF 25V ELECT FM RADIAL - EEU-FM1E182SB
Order 'cap 1800uf 25v elect fm radial - EEU-FM1E182SB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1E182SB-ND.
CAP 2700UF 25V ELECT FM RADIAL - EEU-FM1E272B
Order 'cap 2700uf 25v elect fm radial - EEU-FM1E272B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1E272B-ND.
CAP 330UF 25V ELECT FM RADIAL - EEU-FM1E331B
Order 'cap 330uf 25v elect fm radial - EEU-FM1E331B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1E331B-ND.
CAP 330UF 25V ELECT FM RADIAL - EEU-FM1E331LBJ
Order 'cap 330uf 25v elect fm radial - EEU-FM1E331LBJ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1E331LBJ-ND.
CAP 330UF 25V ELECT FM RADIAL - EEU-FM1E331LB
Order 'cap 330uf 25v elect fm radial - EEU-FM1E331LB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1E331LB-ND.
CAP 470UF 25V ELECT FM RADIAL - EEU-FM1E471B
Order 'cap 470uf 25v elect fm radial - EEU-FM1E471B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1E471B-ND.
CAP 470UF 25V ELECT FM RADIAL - EEU-FM1E471LBJ
Order 'cap 470uf 25v elect fm radial - EEU-FM1E471LBJ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1E471LBJ-ND.
CAP 470UF 25V ELECT FM RADIAL - EEU-FM1E471LB
Order 'cap 470uf 25v elect fm radial - EEU-FM1E471LB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1E471LB-ND.
CAP 680UF 25V ELECT FM RADIAL - EEU-FM1E681B
Order 'cap 680uf 25v elect fm radial - EEU-FM1E681B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1E681B-ND.
CAP 820UF 25V ELECT FM RADIAL - EEU-FM1E821LB
Order 'cap 820uf 25v elect fm radial - EEU-FM1E821LB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1E821LB-ND.
Send this link via E-Mail
Help With This Screen