BATT PACK 2.4V 4/5A 1900MAH NIMH - HR-4/5AUF2
1900mAh Battery Assembly / Pack Battery 2.4V Sanyo Energy (VA) Nickel Metal Hydride (NiMH) HR-4/5AUF2
| Digi-Key Part Number | SY139-F021-ND |
1 10 50 100 250 500 1000 2500 5000 |
13.72000 12.34800 10.97560 9.60360 8.78048 8.23168 7.54571 6.99693 6.85974 |
Extended Price
13.72 123.48 548.78 960.36 2195.12 4115.84 7545.71 17492.33 34298.70 |
| Manufacturer Part Number | HR-4/5AUF2 | |||
| Description | BATT PACK 2.4V 4/5A 1900MAH NIMH | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HR-4/5AUF2 |
| Vendor | Sanyo Energy (VA) |
| Category | Batteries |
| Battery Cell Size | 4/5 A - Flat Top |
| Number of Cells | 2 |
| Voltage - Rated | 2.4V |
| Capacity | 1900mAh |
| Structure | 1 Row x 2 Cells Side to Side |
| Rechargeability | Yes |
| Termination Style | Solder Tab |
| Battery Type | Nickel Metal Hydride (NiMH) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
HR 4 5AUF2 HR45AUF2 SY139 F021 ND SY139F021ND SY139-F021 |
HR-4/5AUF2 Specification Sheet
BATT PACK 2.4V 4/5A 1900MAH NIMH - HR-4/5AUF2 (SY139-F021-ND)
Related parts 1900mAh Battery Assembly / Pack Battery 2.4V Sanyo Energy (VA) Nickel Metal Hydride (NiMH) HR-4/5AUF2BATT PACK 2.4V 4/5A 1900MAH NIMH - HR-4/5AUF2
Order 'batt pack 2.4v 4/5a 1900mah nimh - HR-4/5AUF2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-F021-ND.
BATT PACK 2.4V 4/5SC NIMH - HR-4/5SCUF2
Order 'batt pack 2.4v 4/5sc nimh - HR-4/5SCUF2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY140-F021-ND.
BATT PACK 4.8V 4/5A 1900MAH NIMH - HR-4/5AUF2X2
Order 'batt pack 4.8v 4/5a 1900mah nimh - HR-4/5AUF2X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-F022-ND.
BATT PACK 7.2V 4/5A 1900MAH NIMH - HR-4/5AUF2X3
Order 'batt pack 7.2v 4/5a 1900mah nimh - HR-4/5AUF2X3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-F023-ND.
BATT PACK 9.6V 4/5A 1900MAH NIMH - HR-4/5AUF2X4
Order 'batt pack 9.6v 4/5a 1900mah nimh - HR-4/5AUF2X4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-F024-ND.
BATT PACK 3.6V 4/5A 1900MAH NIMH - HR-4/5AUF3
Order 'batt pack 3.6v 4/5a 1900mah nimh - HR-4/5AUF3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-F031-ND.
BATT PACK 4.8V 4/5A 1900MAH NIMH - HR-4/5AUF4
Order 'batt pack 4.8v 4/5a 1900mah nimh - HR-4/5AUF4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-F041-ND.
BATT PACK 6.0V 4/5A 1900MAH NIMH - HR-4/5AUF5
Order 'batt pack 6.0v 4/5a 1900mah nimh - HR-4/5AUF5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-F051-ND.
BATT PACK 7.2V 4/5A 1900MAH NIMH - HR-4/5AUF6
Order 'batt pack 7.2v 4/5a 1900mah nimh - HR-4/5AUF6' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-F061-ND.
BATT PACK 8.4V 4/5A 1900MAH NIMH - HR-4/5AUF7
Order 'batt pack 8.4v 4/5a 1900mah nimh - HR-4/5AUF7' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-F071-ND.
BATT PACK 9.6V 4/5A 1900MAH NIMH - HR-4/5AUF8
Order 'batt pack 9.6v 4/5a 1900mah nimh - HR-4/5AUF8' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-F081-ND.
BATT PACK 4.8V 4/5A 1900MAH NIMH - HR-4/5AUL2X2
Order 'batt pack 4.8v 4/5a 1900mah nimh - HR-4/5AUL2X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-L022-ND.
BATT PACK 7.2V 4/5A 1900MAH NIMH - HR-4/5AUL2X3
Order 'batt pack 7.2v 4/5a 1900mah nimh - HR-4/5AUL2X3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-L023-ND.
BATT PACK 9.6V 4/5A 1900MAH NIMH - HR-4/5AUL2X4
Order 'batt pack 9.6v 4/5a 1900mah nimh - HR-4/5AUL2X4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-L024-ND.
BATT PACK 7.2V 4/5A 1900MAH NIMH - HR-4/5AUL3X2
Order 'batt pack 7.2v 4/5a 1900mah nimh - HR-4/5AUL3X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-L032-ND.
Options for 1900mAh Battery Assembly / Pack Battery 2.4V Sanyo Energy (VA) Nickel Metal Hydride (NiMH) HR-4/5AUF2
Send this link via E-Mail
Help With This Screen
