CAP 3900UF 16V ELECT FM RADIAL - EEU-FM1C392B - Capacitors
| Digi-Key Part Number | EEU-FM1C392B-ND |
250 |
.48872 |
Extended Price
122.18 |
| Manufacturer Part Number | EEU-FM1C392B | |||
| Description | CAP 3900UF 16V ELECT FM RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEU-FM1C392B |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 3900µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 7000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.630" Dia x 0.984" H (16.00mm x 25.00mm) |
| Lead Spacing | 0.295" (7.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Tape & Box (TB) |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEU FM1C392B EEUFM1C392B |
EEU-FM1C392B Specification Sheet
CAP 3900UF 16V ELECT FM RADIAL - EEU-FM1C392B (EEU-FM1C392B-ND) - Capacitors
Related parts Capacitors :CAP 3900UF 16V ELECT FM RADIAL - EEU-FM1C392B
Order 'cap 3900uf 16v elect fm radial - EEU-FM1C392B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1C392B-ND.
CAP 3900UF 16V ELECT FM RADIAL - EEU-FM1C392
Order 'cap 3900uf 16v elect fm radial - EEU-FM1C392' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12374-ND.
CAP 1000UF 16V ELECT FM RADIAL - EEU-FM1C102B
Order 'cap 1000uf 16v elect fm radial - EEU-FM1C102B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1C102B-ND.
CAP 1200UF 16V ELECT FM RADIAL - EEU-FM1C122LB
Order 'cap 1200uf 16v elect fm radial - EEU-FM1C122LB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1C122LB-ND.
CAP 1500UF 16V ELECT FM RADIAL - EEU-FM1C152B
Order 'cap 1500uf 16v elect fm radial - EEU-FM1C152B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1C152B-ND.
CAP 2200UF 16V ELECT FM RADIAL - EEU-FM1C222B
Order 'cap 2200uf 16v elect fm radial - EEU-FM1C222B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1C222B-ND.
CAP 2700UF 16V ELECT FM RADIAL - EEU-FM1C272SB
Order 'cap 2700uf 16v elect fm radial - EEU-FM1C272SB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1C272SB-ND.
CAP 330UF 16V ELECT FM RADIAL - EEU-FM1C331BJ
Order 'cap 330uf 16v elect fm radial - EEU-FM1C331BJ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1C331BJ-ND.
CAP 330UF 16V ELECT FM RADIAL - EEU-FM1C331B
Order 'cap 330uf 16v elect fm radial - EEU-FM1C331B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1C331B-ND.
CAP 470UF 16V ELECT FM RADIAL - EEU-FM1C471B
Order 'cap 470uf 16v elect fm radial - EEU-FM1C471B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1C471B-ND.
CAP 470UF 16V ELECT FM RADIAL - EEU-FM1C471LBJ
Order 'cap 470uf 16v elect fm radial - EEU-FM1C471LBJ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1C471LBJ-ND.
CAP 470UF 16V ELECT FM RADIAL - EEU-FM1C471LB
Order 'cap 470uf 16v elect fm radial - EEU-FM1C471LB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1C471LB-ND.
CAP 680UF 16V ELECT FM RADIAL - EEU-FM1C681B
Order 'cap 680uf 16v elect fm radial - EEU-FM1C681B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1C681B-ND.
CAP 680UF 16V ELECT FM RADIAL - EEU-FM1C681LBJ
Order 'cap 680uf 16v elect fm radial - EEU-FM1C681LBJ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1C681LBJ-ND.
CAP 680UF 16V ELECT FM RADIAL - EEU-FM1C681LB
Order 'cap 680uf 16v elect fm radial - EEU-FM1C681LB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1C681LB-ND.
Send this link via E-Mail
Help With This Screen
