IC MEM VOICE REC/PLAY 90S 28DIP - ISD2590P - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | ISD2590P-ND |
30 |
7.82400 |
Extended Price
234.72 |
| Manufacturer Part Number | ISD2590P | |||
| Description | IC MEM VOICE REC/PLAY 90S 28DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ISD2590P |
| Vendor | Winbond Electronics Corp. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | * 28-DIP, 15.24mm (.6") LS |
| Package Name | 28-DIP |
| Time Range | 87.100 s [Min] |
| Time Range | 93.000 s [Max] |
| Time Range | 90.000 s [Typ] |
| Sampling Rate | 5.300 kHz [Typ] |
| Filter Pass Band | 2.300 kHz [Typ] |
| Time(s) @ Sample Rate @ Band Pass Filter | 90s @ 5.3 kHz @ 2.3 kHz |
| Interface(s) | Button/MCU |
| Supply Voltage | 4.50 V [Min] |
| Supply Voltage | 5.50 V [Max] |
| Packaging | Bulk |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ISD2590P ISD2590P |
ISD2590P Specification Sheet
IC MEM VOICE REC/PLAY 90S 28DIP - ISD2590P (ISD2590P-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC MEM VOICE REC/PLAY 90S 28DIP - ISD2590P
Order 'ic mem voice rec/play 90s 28dip - ISD2590P' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD2590P-ND.
IC MEM VOICE REC/PLAY 16S 28DIP - ISD1416P
Order 'ic mem voice rec/play 16s 28dip - ISD1416P' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number ISD1416P-ND.
IC MEM VOICE REC/PLAY 20S 28DIP - ISD1420P
Order 'ic mem voice rec/play 20s 28dip - ISD1420P' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number ISD1420P-ND.
IC MEM VOICE REC/PLAY 10S 28DIP - ISD1110P
Order 'ic mem voice rec/play 10s 28dip - ISD1110P' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD1110P-ND.
IC MEM VOICE REC/PLAY 12S 28DIP - ISD1212P
Order 'ic mem voice rec/play 12s 28dip - ISD1212P' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD1212P-ND.
IC MEM VOICE REC/PLAY 120S 28DIP - ISD25120P
Order 'ic mem voice rec/play 120s 28dip - ISD25120P' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD25120P-ND.
IC MEM VOICE REC/PLAY 60S 28DIP - ISD2560P
Order 'ic mem voice rec/play 60s 28dip - ISD2560P' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD2560P-ND.
IC MEM VOICE REC/PLAY 75S 28DIP - ISD2575P
Order 'ic mem voice rec/play 75s 28dip - ISD2575P' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD2575P-ND.
IC MEM VOICE REC/PLAY 90S 28-DIP - ISD2590PY
Order 'ic mem voice rec/play 90s 28-dip - ISD2590PY' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD2590PY-ND.
IC MEM VOICE REC/PLAY 90S 28SOIC - ISD2590SY
Order 'ic mem voice rec/play 90s 28soic - ISD2590SY' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD2590SY-ND.
IC MEM VOICE REC/PLAY 120S 28DIP - ISD33120P
Order 'ic mem voice rec/play 120s 28dip - ISD33120P' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD33120P-ND.
IC MEM VOICE REC/PLAY 240S 28DIP - ISD33240P
Order 'ic mem voice rec/play 240s 28dip - ISD33240P' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD33240P-ND.
IC MEM VOICE REC/PLAY 20S SO28 - ISD1420S
Order 'ic mem voice rec/play 20s so28 - ISD1420S' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number ISD1420S-ND.
IC MEM VOICE REC/PLAY 16S 28-DIP - ISD1416PY
Order 'ic mem voice rec/play 16s 28-dip - ISD1416PY' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD1416PY-ND.
IC MEM VOICE REC/PLAY 16S 28SOIC - ISD1416SY
Order 'ic mem voice rec/play 16s 28soic - ISD1416SY' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD1416SY-ND.
Send this link via E-Mail
Help With This Screen